Filter Your Search
1 - 10 of 41 results
|
BZG04-12/T3
NXP Semiconductors
|
Check for Price | Obsolete | SILICON | 13.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | HIGH RELIABILITY | 300 W | Not Qualified | R-PDSO-C2 | DO-214AC | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | NXP SEMICONDUCTORS | DO-214AC | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
BZG04-120T/R
NXP Semiconductors
|
Check for Price | Obsolete | SILICON | 138 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | HIGH RELIABILITY | 300 W | Not Qualified | R-PDSO-C2 | DO-214AC | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | NXP SEMICONDUCTORS | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
BZG04-12
NXP Semiconductors
|
Check for Price | No | Obsolete | 20.9 V | SILICON | 13.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | AVALANCHE | HIGH RELIABILITY | 300 W | Not Qualified | R-PDSO-C2 | DO-214AC | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | NXP SEMICONDUCTORS | DO-214AC | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
BZG04-120/T3
NXP Semiconductors
|
Check for Price | Obsolete | SILICON | 138 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | HIGH RELIABILITY | 300 W | Not Qualified | R-PDSO-C2 | DO-214AC | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | NXP SEMICONDUCTORS | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
BZG04-12
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 20.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 12 V | e0 | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
BZG04-12-M3-08
Vishay Intertechnologies
|
Check for Price | Yes | Active | 20.9 V | 1.25 W | 15 V | SILICON | 13.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 12 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 300 W | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2017-11-09 | Vishay | ||||||||||
|
BZG04-120-HM3-08
Vishay Intertechnologies
|
Check for Price | Yes | Active | 204 V | 1.25 W | 150 V | SILICON | 138 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 120 V | 1 | ZENER | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 300 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | 2017-11-09 | ||||||||||
|
BZG04-120/TR3
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 1.25 W | SILICON | 138 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 120 V | 1 | ZENER | HIGH RELIABILITY | 300 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214AC | R-PDSO-C2 | 2 | unknown | |||||||||||||
|
BZG04-120
Philips Semiconductors
|
Check for Price | No | Transferred | 204 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | YES | 120 V | e0 | Tin/Lead (Sn80Pb20) | PHILIPS SEMICONDUCTORS | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
BZG04-120C
Galaxy Microelectronics
|
Check for Price | Active | 1.2 V | 204 V | 5 µA | SILICON | 138 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 120 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 300 W | 120 V | R-PDSO-C2 | 175 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 |