Filter Your Search
1 - 4 of 4 results
|
BZG03C30-TR3
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 3 W | 30 V | ZENER DIODE | SINGLE | YES | 1 | 15 Ω | 6.7 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | |||||||||||||||||||||||||||
|
BZG03C30TR3
Temic Semiconductors
|
Check for Price | Transferred | 1 µA | 1.25 W | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 33 mV/°C | Not Qualified | R-PDSO-C2 | 175 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||
|
BZG03C30TR3
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 1.25 W | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 6.67 % | Not Qualified | R-PDSO-C2 | e3 | DO-214 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY TELEFUNKEN | unknown | DO-214 | PLASTIC, DO-214, 2 PIN | 2 | EAR99 | 8541.10.00.50 | Vishay | |||||||||
|
BZG03C30-TR3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 25 mA | 1.25 W | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 15 Ω | 6.67 % | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | ROHS COMPLIANT PACKAGE-2 |