Filter Your Search
1 - 7 of 7 results
|
BZE6-7RN
Honeywell Sensing and Control
|
$136.1426 | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPHERICAL STEEL PLUNGER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 10.84 N | 1.98 mm | PANEL MOUNT | 7.54 mm | IP54 | NO | SCREW | 25.4 mm | 21.59 mm | 77.22 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | ||||
|
BZE6-7RN18
Honeywell Sensing and Control
|
$153.3409 | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLUNGER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 1.95 N | PANEL MOUNT-THREADED | IP54 | NO | SCREW | 25.4 mm | 44.45 mm | 77.22 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||
|
BZE6-7RN51
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL PLUNGER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 15.29 N | 1.98 mm | PANEL MOUNT-THREADED | 7.54 mm | IP54 | NO | SCREW | 25.4 mm | 44.45 mm | 69.6 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | ||||
|
BZE6-7RN186
Honeywell Sensing and Control
|
Check for Price | No | Yes | Obsolete | 500 mA | 250 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | WOBBLE-COIL SPRING | .5A@600VAC | .5A@250VDC | 500 mA | 600 V | 1.95 N | -32 °C | 71 °C | PANEL MOUNT | IP66 | NO | WIRE | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | |||||||
|
BZE6-7RN1812
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PLUNGER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 1.95 N | PANEL MOUNT | IP54 | NO | SCREW | 25.4 mm | 44.45 mm | 77.22 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||
|
BZE6-7RN8051
Honeywell Sensing and Control
|
Check for Price | Yes | Obsolete | SNAP ACTING/LIMIT SWITCH | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||
|
BZE6-7RNT
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | STEEL PLUNGER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 1.98 mm | -54 °C | PANEL MOUNT-THREADED | 7.54 mm | IP54 | NO | SCREW | 25.4 mm | 44.45 mm | 77.22 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 |