Filter Your Search
1 - 2 of 2 results
|
BZE6-2RN5
Honeywell Sensing and Control
|
$41.0871 | No | Yes | Obsolete | 500 mA | 250 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP PLUNGER | .5A@600VAC | .5A@250VDC | 500 mA | 600 V | 10.84 N | 1.98 mm | -32 °C | 71 °C | PANEL MOUNT | 7.54 mm | IP66 | NO | WIRE | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | |||||
|
BZE6-2RN51
Honeywell Sensing and Control
|
$67.3233 | Yes | Yes | Active | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPHERICAL STEEL PLUNGER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 10.84 N | 1.98 mm | PANEL MOUNT | 5.56 mm | IP54 | NO | SCREW | 25.4 mm | 44.45 mm | 77.22 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |