Filter Your Search
1 - 1 of 1 results
|
BZE6-2RN224
Honeywell Sensing and Control
|
$64.4921 | Yes | Yes | Obsolete | 500 mA | 125 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER PLUNGER | 15A@480VAC | .5A@125VDC | 15 A | 480 V | 5.56 N | 4.78 mm | PANEL MOUNT | 10.34 mm | IP54 | NO | SCREW | 25.4 mm | 44.45 mm | 77.22 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell |