Parametric results for: bzd27c3v6pe318 under Zener Diodes

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: bzd27c3v6pe318
Select parts from the table below to compare.
Compare
Part Number
BZD27C3V6P-E3-18
Vishay Intertechnologies
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Working Test Current
Reverse Current-Max
Power Dissipation-Max
Reference Voltage-Nom
Diode Element Material
Diode Type Polarity Configuration Surface Mount
Number of Elements Technology Dynamic Impedance-Max
Reverse Test Voltage
Voltage Temp Coeff-Max
Voltage Tol-Max
JESD-30 Code
JESD-609 Code
JEDEC-95 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Active 100 mA 100 µA 2.3 W 3.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 8 Ω 1 V -1.44 mV/°C 5.56 % R-PDSO-F2 e3 DO-219AB 1 175 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY INTERTECHNOLOGY INC DO-219AB SMF, 2 PIN 2 compliant EAR99 8541.10.00.50 Vishay
Compare
BZD27C3V6P-E3-18
Vishay Intertechnologies
Check for Price Buy Yes Active 100 mA 100 µA 2.3 W 3.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 8 Ω 1 V -1.44 mV/°C 5.56 % R-PDSO-F2 e3 DO-219AB 1 175 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY INTERTECHNOLOGY INC DO-219AB SMF, 2 PIN 2 compliant EAR99 8541.10.00.50 Vishay