Filter Your Search
1 - 2 of 2 results
|
BZD27C33PR3G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 25 mA | 1 µA | 2.3 W | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 24 V | 36.3 mV/°C | 6.06 % | R-PDSO-F2 | e3 | IEC-61249-2-21 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | GREEN, PLASTIC, SUB SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | ||
|
BZD27C33PR3
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 25 mA | 1 W | 33 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 15 Ω | 6.06 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 |