Parametric results for: bzd27c33 under Zener Diodes

Filter Your Search

1 - 10 of 98 results

|
-
-
-
-
-
Manufacturer Part Number: bzd27c33
Select parts from the table below to compare.
Compare
Compare
BZD27C33P-E3-08
Vishay Intertechnologies
$0.1119 Yes Active 25 mA 1 µA 2.3 W 33 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 15 Ω 24 V 36.3 mV/°C 6.06 % R-PDSO-F2 e3 DO-219AB 1 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL VISHAY INTERTECHNOLOGY INC DO-219AB SMF, 2 PIN 2 compliant EAR99 8541.10.00.50 Vishay
BZD27C33PWH
Taiwan Semiconductor
$0.1378 Yes Active 25 mA 1 µA 1 W 33 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 15 Ω 1 kΩ 24 V 0.12 mV/°C 4.99 % R-PDSO-F2 e3 1 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD unknown Taiwan Semiconductor
BZD27C33P
Taiwan Semiconductor
$0.2090 Yes Not Recommended 1.2 V 25 mA 1 µA 1 W 33 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 15 Ω 24 V 36.3 mV/°C 6.06 % Not Qualified R-PDSO-F2 e3 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN not_compliant EAR99 8541.10.00.50 Taiwan Semiconductor
BZD27C33PHR2
Taiwan Semiconductor
Check for Price Yes Obsolete 25 mA 1 µA 2.3 W 33 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 15 Ω 24 V 36.3 mV/°C 6.06 % R-PDSO-F2 e3 AEC-Q101; IEC-61249-2-21; IEC-60-1 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.50
BZD27C33PHMH
Taiwan Semiconductor
Check for Price Yes Obsolete 25 mA 1 µA 2.3 W 33 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 15 Ω 24 V 36.3 mV/°C 6.06 % R-PDSO-F2 e3 AEC-Q101; IEC-61249-2-21; IEC-60-1 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.50
BZD27C33PWHRQG
Taiwan Semiconductor
Check for Price Yes Obsolete 25 mA 1 W 33 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 4.99 % R-PDSO-F2 e3 AEC-Q101 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50
BZD27C33PW
Taiwan Semiconductor
Check for Price Yes Active 25 mA 1 µA 1 W 33 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 15 Ω 1 kΩ 24 V 0.12 mV/°C 4.99 % R-PDSO-F2 e3 1 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD unknown
BZD27C33P_R1_00001
PanJit Semiconductor
Check for Price Yes Active 25 mA 1 µA 1 W 33 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 15 Ω 1 kΩ 24 V 5 % R-PDSO-F2 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL PAN JIT INTERNATIONAL INC R-PDSO-F2 not_compliant EAR99 8541.10.00.50
BZD27C33PRFG
Taiwan Semiconductor
Check for Price Yes Obsolete 25 mA 1 µA 2.3 W 33 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 15 Ω 24 V 36.3 mV/°C 6.06 % R-PDSO-F2 e3 IEC-61249-2-21 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD GREEN, PLASTIC, SUB SMA, 2 PIN not_compliant EAR99 8541.10.00.50
BZD27C33PHMHG
Taiwan Semiconductor
Check for Price Yes Obsolete 25 mA 1 µA 2.3 W 33 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 15 Ω 24 V 36.3 mV/°C 6.06 % R-PDSO-F2 e3 AEC-Q101; IEC-61249-2-21 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.50