Filter Your Search
1 - 2 of 2 results
|
BZB84-B12,215
Nexperia
|
$0.0468 | Yes | Active | 5 mA | 300 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 2 % | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia | |||
|
BZB84-B12,215
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 mA | 300 mW | 12 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | COMMON ANODE, 2 ELEMENTS | YES | 2 | ZENER | 25 Ω | 2 % | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | TO-236 | PLASTIC PACKAGE-3 | 3 | SOT23 | compliant | EAR99 | 8541.10.00.50 |