Filter Your Search
1 - 10 of 44 results
|
BYX64-600
STMicroelectronics
|
Check for Price | Obsolete | 30 A | 1.4 V | 200 ns | 50 µA | 50 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FAST RECOVERY | 300 A | 1 | Not Qualified | O-MUPM-D1 | 150 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | STMICROELECTRONICS | O-MUPM-D1 | compliant | EAR99 | 8541.10.00.80 | ||||
|
BYX67-1000R
STMicroelectronics
|
Check for Price | Obsolete | 30 A | 1.5 V | 500 ns | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 1 | 150 °C | STMICROELECTRONICS | compliant | EAR99 | ||||||||||||||||||||
|
BYX65-50
STMicroelectronics
|
Check for Price | Obsolete | 30 A | 1.5 V | 100 ns | 10 mA | 50 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LEAKAGE CURRENT IS NOT AT 25 DEG C | VERY FAST RECOVERY | 300 A | 1 | Not Qualified | O-MUPM-D1 | 150 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.80 | ||||
|
BYX61-400
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 12 A | 1.5 V | 100 ns | 3 mA | 20 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | VERY FAST RECOVERY | 150 A | 1 | O-MUPM-D1 | DO-4 | 150 °C | -65 °C | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | METAL PACKAGE-1 | unknown | |||||||
|
BYX61-200
Thomson-CSF Compsants Specific
|
Check for Price | Obsolete | 12 A | 1.4 V | 100 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 1 | 150 °C | THOMSON-CSF COMPSANTS SPECIFIC | unknown | EAR99 | ||||||||||||||||||||
|
BYX67-1000
STMicroelectronics
|
Check for Price | Obsolete | 30 A | 1.5 V | 500 ns | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 1 | 150 °C | STMICROELECTRONICS | compliant | EAR99 | ||||||||||||||||||||
|
BYX66-600R
STMicroelectronics
|
Check for Price | Obsolete | 12 A | 1.5 V | 500 ns | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 1 | 150 °C | STMICROELECTRONICS | compliant | EAR99 | ||||||||||||||||||||
|
BYX67-600R
STMicroelectronics
|
Check for Price | Obsolete | 30 A | 1.5 V | 500 ns | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 1 | 150 °C | STMICROELECTRONICS | compliant | EAR99 | ||||||||||||||||||||
|
BYX61-200
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 12 A | 1.5 V | 100 ns | 3 mA | 20 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | VERY FAST RECOVERY | 150 A | 1 | O-MUPM-D1 | DO-4 | 150 °C | -65 °C | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | METAL PACKAGE-1 | unknown | |||||||
|
BYX61-400
Thomson-CSF Compsants Specific
|
Check for Price | Obsolete | 12 A | 1.4 V | 100 ns | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 1 | 150 °C | THOMSON-CSF COMPSANTS SPECIFIC | unknown | EAR99 |