Filter Your Search
1 - 10 of 68 results
|
BYV32-200-E3/45
Vishay Intertechnologies
|
$0.9067 | Yes | Active | 9 A | 850 mV | 25 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | not_compliant | Vishay | ||||||||||
|
BYV32-200G
onsemi
|
$1.1541 | Yes | Active | 8 A | 850 mV | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | LOW POWER LOSS | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 175 °C | -65 °C | 260 | 40 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | CASE 221A-09, 3 PIN | not_compliant | onsemi | TO-220 3 LEAD STANDARD | 3 | 221A | EAR99 | 8541.10.00.80 | |||
|
BYV32-200ASMD
TT Electronics Resistors
|
Check for Price | No | Active | 20 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 200 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 80 A | 1 | Not Qualified | R-CBCC-N3 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | TT ELECTRONICS PLC | CERAMIC, SMD1, 3 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
BYV32-200M-ISO
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Active | 20 A | 1.5 V | 35 ns | RECTIFIER DIODE | NO | 200 V | 80 A | 200 °C | SEMELAB LTD | compliant | ||||||||||||||||||||||||||||||||
|
BYV32-200M-JQR-A
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 20 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 80 A | 1 | Not Qualified | S-MSFM-P3 | TO-220AB | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | SEMELAB LTD | S-MSFM-P3 | compliant | TO-220AB | 3 | EAR99 | 8541.10.00.80 | ||||||||
|
BYV32-200RSMD-QR-B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 20 A | 50 ns | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | YES | 200 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 80 A | 1 | Not Qualified | R-CBCC-N3 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | SEMELAB LTD | R-CBCC-N3 | compliant | 3 | EAR99 | 8541.10.00.80 | |||||||||||
|
BYV32-200MR1
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 20 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 80 A | 1 | Not Qualified | S-MSFM-P3 | e1 | TO-220AB | 200 °C | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | SINGLE | TT ELECTRONICS PLC | S-MSFM-P3 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
BYV32-200
Vishay Intertechnologies
|
Check for Price | Obsolete | 18 A | 1.15 V | 25 ns | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | GENERAL PURPOSE | 150 A | 1 | 150 °C | CATHODE | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | EAR99 | |||||||||||||||||||||||||
|
BYV32-200M-JQR-A
TT Electronics Resistors
|
Check for Price | No | Active | 20 A | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 80 A | 1 | Not Qualified | S-MSFM-P3 | TO-220AB | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | TT ELECTRONICS PLC | TO-220, 3 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
BYV32-200RM
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | Yes | Obsolete | 20 A | 50 ns | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 200 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 80 A | 1 | Not Qualified | S-MSFM-P3 | TO-220AB | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | METAL | SQUARE | FLANGE MOUNT | PIN/PEG | SINGLE | SEMELAB LTD | S-MSFM-P3 | compliant | TO-220AB | 3 | EAR99 | 8541.10.00.80 |