Filter Your Search
1 - 10 of 58 results
|
SBYV28-100-E3/73
Vishay Intertechnologies
|
$0.2457 | Yes | Active | 3.5 A | 1.1 V | 20 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | LOW LEAKAGE CURRENT, FREE WHEELING DIODE | EFFICIENCY | 90 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | Vishay | ||||||||||||
|
SBYV28-100-E3/73
Vishay Semiconductors
|
$0.3049 | Yes | Yes | Active | 3.5 A | 1.1 V | 20 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | LOW LEAKAGE CURRENT, FREE WHEELING DIODE | EFFICIENCY | 90 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | Vishay | DO-201AD | 2 | EAR99 | 8541.10.00.80 | |||||||
|
SBYV28-100-E3/54
Vishay Semiconductors
|
$0.3180 | Yes | Yes | Active | 3.5 A | 1.1 V | 20 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | LOW LEAKAGE CURRENT, FREE WHEELING DIODE | EFFICIENCY | 90 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | Vishay | DO-201AD | 2 | EAR99 | 8541.10.00.80 | |||||||
|
BYV28-100-TAP
Vishay Intertechnologies
|
$0.6878 | Yes | Active | 3.5 A | 890 mV | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | AVALANCHE | METALLURGICALLY BONDED | ULTRA FAST RECOVERY | 90 A | 1 | Not Qualified | E-LALF-W2 | e2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant | Vishay | ||||||||||
|
BYV28-100-TAP
Vishay Semiconductors
|
$0.6894 | Yes | Yes | Active | 3.5 A | 890 mV | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | AVALANCHE | METALLURGICALLY BONDED | ULTRA FAST RECOVERY | 90 A | 1 | Not Qualified | E-LALF-W2 | e2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY SEMICONDUCTORS | E-LALF-W2 | unknown | Vishay | 2 | EAR99 | 8541.10.00.80 | ||||||
|
BYV28-100/33112
NXP Semiconductors
|
Check for Price | Obsolete | 3.5 A | 1.02 V | 25 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | AVALANCHE | ULTRA FAST RECOVERY | 90 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
BYV28-100/33133
NXP Semiconductors
|
Check for Price | Obsolete | 3.5 A | 1.02 V | 25 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | AVALANCHE | ULTRA FAST RECOVERY | 90 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
BYV28-100/50133
NXP Semiconductors
|
Check for Price | Obsolete | 3.5 A | 1.02 V | 25 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | AVALANCHE | ULTRA FAST RECOVERY | 90 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NXP SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
BYV28-100
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 3.5 A | 1.1 V | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | AVALANCHE | HIGH RELIABILITY | FAST RECOVERY | 90 A | 1 | O-PALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
BYV28-100-TR
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.5 A | 890 mV | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | AVALANCHE | METALLURGICALLY BONDED | ULTRA FAST RECOVERY | 90 A | 1 | Not Qualified | E-LALF-W2 | e2 | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn/Ag) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant | Vishay |