Filter Your Search
1 - 3 of 3 results
|
BYV27-100-TAP
Vishay Intertechnologies
|
$0.2154 | Yes | Active | 2 A | 880 mV | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY | 50 A | 1 | Not Qualified | E-LALF-W2 | e2 | DO-204AP | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant | Vishay | ||||||||
|
BYV27-100-TAP
Vishay Semiconductors
|
$0.3645 | Yes | Yes | Active | 2 A | 880 mV | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT | ULTRA FAST RECOVERY | 50 A | 1 | Not Qualified | E-LALF-W2 | e2 | DO-204AP | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | E-LALF-W2 | unknown | Vishay | DO-204 | 2 | EAR99 | 8541.10.00.80 | |||
|
BYV27/100TAP
Temic Semiconductors
|
Check for Price | Obsolete | 2 A | 1.07 V | 25 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | AVALANCHE | ULTRA FAST RECOVERY | 50 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | TEMIC SEMICONDUCTORS | unknown |