Filter Your Search
1 - 2 of 2 results
|
BYV10-600PQ
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 2 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW LEAKAGE CURRENT | ULTRA FAST SOFT RECOVERY POWER | 88 A | 1 | R-PSFM-T2 | IEC-60134 | TO-220AC | 175 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | compliant | EAR99 | WeEn Semiconductors | ||||||
|
BYV10-600PQ
NXP Semiconductors
|
Check for Price | Yes | Transferred | 10 A | 1.6 V | 50 ns | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 80 A | 1 | 175 °C | NXP SEMICONDUCTORS | compliant | TO-220 | 2 | SOD59 |