Filter Your Search
1 - 6 of 6 results
|
BYT54K-TAP
Vishay Semiconductors
|
Check for Price | Yes | Active | 750 mA | 1.5 V | 100 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | AVALANCHE | GENERAL PURPOSE | 30 A | 1 | Not Qualified | E-LALF-W2 | e2 | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | E-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||
|
BYT54K
Temic Semiconductors
|
Check for Price | Transferred | 750 mA | 100 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | Not Qualified | O-LALF-W2 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||
|
BYT54K
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 750 mA | 1.5 V | 100 ns | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | |||||||||||||||||||||||
|
BYT54K-TAP
Vishay Intertechnologies
|
Check for Price | Yes | Active | 750 mA | 1.5 V | 100 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | AVALANCHE | GENERAL PURPOSE | 30 A | 1 | Not Qualified | E-LALF-W2 | e2 | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant | ||||||
|
BYT54K-TR
Vishay Semiconductors
|
Check for Price | Yes | Active | 750 mA | 1.5 V | 100 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | AVALANCHE | GENERAL PURPOSE | 30 A | 1 | Not Qualified | E-LALF-W2 | e2 | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | E-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||
|
BYT54K-TR
Vishay Intertechnologies
|
Check for Price | Yes | Active | 750 mA | 1.5 V | 100 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | AVALANCHE | GENERAL PURPOSE | 30 A | 1 | Not Qualified | E-LALF-W2 | e2 | 1 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Silver (Sn96.5Ag3.5) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant |