Filter Your Search
1 - 7 of 7 results
|
BYT106/1300
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 5 A | 1.9 V | 120 ns | RECTIFIER DIODE | SINGLE | NO | 1.3 kV | 1 | GENERAL PURPOSE | 50 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | |||||||||||||||||
|
BYT108/400
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 8 A | 1.3 V | 50 ns | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 100 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | |||||||||||||||||
|
BYT108
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 8 A | 1.2 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 100 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | ||||||||||||||||||
|
BYT106/1300
Temic Semiconductors
|
Check for Price | Transferred | 5 A | 1.9 V | 120 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.3 kV | 1 | FREEWHEELING DIODE, SNUBBER DIODE | FAST SOFT RECOVERY POWER | 50 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TEMIC SEMICONDUCTORS | unknown | EAR99 | DO-220, 2 PIN | 8541.10.00.80 | |||||
|
BYT108/200
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 8 A | 1.3 V | 35 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 100 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | |||||||||||||||||
|
BYT108/200
Temic Semiconductors
|
Check for Price | Transferred | 8 A | 1.3 V | 58 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREEWHEELING DIODE, SNUBBER DIODE | ULTRA FAST RECOVERY POWER | 100 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TEMIC SEMICONDUCTORS | unknown | EAR99 | DO-220, 2 PIN | 8541.10.00.80 | |||||
|
BYT108/400
Temic Semiconductors
|
Check for Price | Transferred | 8 A | 1.3 V | 58 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREEWHEELING DIODE, SNUBBER DIODE | ULTRA FAST RECOVERY POWER | 100 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TEMIC SEMICONDUCTORS | unknown | EAR99 | DO-220, 2 PIN | 8541.10.00.80 |