Filter Your Search
1 - 7 of 7 results
Select Parts | Part Number |
---|
|
BYQ28EF-200
Vishay Intertechnologies
|
||
|
BYQ28EF-200
Vishay Semiconductors
|
||
|
BYQ28EF-200-E3/45
Vishay Intertechnologies
|
||
|
BYQ28EF-200-E3/45
Vishay Semiconductors
|
||
|
BYQ28EF-200HE3/45
Vishay Intertechnologies
|
||
|
BYQ28EF-200
EIC Semiconductor Inc
|
||
|
BYQ28EF-200HE3_A/P
Vishay Intertechnologies
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Reverse Recovery Time-Max
|
Reverse Current-Max
|
Diode Element Material
|
Breakdown Voltage-Min
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements |
Additional Feature
|
Application
|
Non-rep Pk Forward Current-Max
|
Number of Phases |
Reverse Test Voltage
|
Qualification Status
|
JESD-30 Code
|
JESD-609 Code
|
Reference Standard
|
JEDEC-95 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Case Connection
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
Samacsys Manufacturer
|
Part Package Code
|
Pin Count
|
ECCN Code
|
HTS Code
|
Date Of Intro
|
No | Obsolete | 5 A | 895 mV | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | GENERAL PURPOSE | 55 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ITO-220AB, 3 PIN | unknown | |||||||||||||||||||
Obsolete | 10 A | 895 mV | 25 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | ULTRA FAST SOFT RECOVERY | 55 A | 1 | Not Qualified | R-PSFM-T3 | e0 | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | PLASTIC, ITO-220AB, 3 PIN | unknown | ||||||||||||||||
Yes | Obsolete | 5 A | 895 mV | 25 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 55 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -40 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||||||||
Yes | Yes | Obsolete | 5 A | 895 mV | 25 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 55 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -40 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T3 | unknown | TO-220AB | 3 | EAR99 | 8541.10.00.80 | |||||||
Yes | Obsolete | 5 A | 895 mV | 25 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 55 A | 1 | Not Qualified | R-PSFM-T3 | e3 | AEC-Q101 | TO-220AB | -40 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ITO-220AB, 3 PIN | compliant | Vishay | |||||||||||
Yes | Active | 5 A | 1.25 V | 20 ns | 10 µA | SILICON | 200 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | HIGH VOLTAGE ULTRA FAST RECOVERY | 55 A | 1 | 200 V | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | EIC SEMICONDUCTOR CO LTD | ITO-220AB, 3 PIN | compliant | EAR99 | ||||||||||||
Yes | Obsolete | 5 A | 1.25 V | 25 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 55 A | 1 | 200 V | R-PSFM-T3 | e3 | AEC-Q101 | TO-220AB | -40 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 2019-07-04 |
|
BYQ28EF-200
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 5 A | 895 mV | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | GENERAL PURPOSE | 55 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ITO-220AB, 3 PIN | unknown | ||||||||||||||||||||
|
BYQ28EF-200
Vishay Semiconductors
|
Check for Price | Obsolete | 10 A | 895 mV | 25 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | ULTRA FAST SOFT RECOVERY | 55 A | 1 | Not Qualified | R-PSFM-T3 | e0 | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | PLASTIC, ITO-220AB, 3 PIN | unknown | |||||||||||||||||
|
BYQ28EF-200-E3/45
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 5 A | 895 mV | 25 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 55 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -40 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||||||||||
|
BYQ28EF-200-E3/45
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 A | 895 mV | 25 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 55 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -40 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | R-PSFM-T3 | unknown | TO-220AB | 3 | EAR99 | 8541.10.00.80 | ||||||||
|
BYQ28EF-200HE3/45
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 5 A | 895 mV | 25 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 55 A | 1 | Not Qualified | R-PSFM-T3 | e3 | AEC-Q101 | TO-220AB | -40 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ITO-220AB, 3 PIN | compliant | Vishay | ||||||||||||
|
BYQ28EF-200
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 5 A | 1.25 V | 20 ns | 10 µA | SILICON | 200 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | HIGH VOLTAGE ULTRA FAST RECOVERY | 55 A | 1 | 200 V | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | EIC SEMICONDUCTOR CO LTD | ITO-220AB, 3 PIN | compliant | EAR99 | |||||||||||||
|
BYQ28EF-200HE3_A/P
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 5 A | 1.25 V | 25 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 55 A | 1 | 200 V | R-PSFM-T3 | e3 | AEC-Q101 | TO-220AB | -40 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 2019-07-04 |