Filter Your Search
1 - 6 of 6 results
|
BYM07-100
General Instrument Corp
|
Check for Price | Obsolete | 500 mA | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | PATENTED DEVICE | Not Qualified | O-PELF-R2 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | GENERAL INSTRUMENT CORP | O-PELF-R2 | unknown | ||||||||||||||||||||
|
BYM07-100HE3/98
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 500 mA | 1.25 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 10 A | 1 | Not Qualified | O-PELF-R2 | e3 | AEC-Q101 | DO-213AA | 1 | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY SEMICONDUCTORS | O-PELF-R2 | unknown | DO-213AA | 2 | EAR99 | 8541.10.00.70 | ||||||
|
BYM07-100E3
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 500 mA | 1.25 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 10 A | 1 | Not Qualified | O-PELF-R2 | e3 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY SEMICONDUCTORS | O-PELF-R2 | unknown | DO-213AA | 2 | EAR99 | 8541.10.00.70 | |||||
|
BYM07-100-E3/83
Vishay Semiconductors
|
Check for Price | Yes | Active | 500 mA | 1.25 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 10 A | 1 | 100 V | Not Qualified | O-PELF-R2 | e3 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY SEMICONDUCTORS | O-PELF-R2 | unknown | DO-213AA | 2 | EAR99 | 8541.10.00.70 | ||||
|
BYM07-100-E3/98
Vishay Semiconductors
|
Check for Price | Yes | Active | 500 mA | 1.25 V | 50 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 10 A | 1 | 100 V | Not Qualified | O-PELF-R2 | e3 | DO-213AA | 1 | 175 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY SEMICONDUCTORS | O-PELF-R2 | unknown | DO-213AA | 2 | EAR99 | 8541.10.00.70 | ||||
|
BYM07-100HE3/83
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 500 mA | 1.25 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 10 A | 1 | Not Qualified | O-PELF-R2 | e3 | AEC-Q101 | DO-213AA | 1 | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | VISHAY SEMICONDUCTORS | O-PELF-R2 | unknown | DO-213AA | 2 | EAR99 | 8541.10.00.70 |