Filter Your Search
1 - 10 of 20 results
|
BYG70G/T3
NXP Semiconductors
|
Check for Price | Obsolete | 390 mA | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | AVALANCHE | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-C2 | DO-214AC | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | NXP SEMICONDUCTORS | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||
|
934031170135
NXP Semiconductors
|
Check for Price | Obsolete | 1.5 A | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | AVALANCHE | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-C2 | DO-214AC | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | NXP SEMICONDUCTORS | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
BYG70G
Philips Semiconductors
|
Check for Price | No | Transferred | 1 A | 3.6 V | 30 ns | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | 20 A | 1 | e0 | 175 °C | 240 | TIN LEAD | PHILIPS SEMICONDUCTORS | not_compliant | EAR99 | ||||||||||||||||||||
|
BYG70GT/R
NXP Semiconductors
|
Check for Price | Obsolete | 390 mA | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | AVALANCHE | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-C2 | DO-214AC | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | NXP SEMICONDUCTORS | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||
|
BYG70J-T
NXP Semiconductors
|
Check for Price | Obsolete | 390 mA | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | Not Qualified | R-PDSO-C2 | DO-214AC | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
BYG70G
NXP Semiconductors
|
Check for Price | Obsolete | 390 mA | 3.6 V | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | AVALANCHE | GENERAL PURPOSE | 20 A | 1 | Not Qualified | R-PDSO-C2 | DO-214AC | 175 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | NXP SEMICONDUCTORS | DO-214AC | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.70 | ||||||||
|
BYG70DT/R
Philips Semiconductors
|
Check for Price | No | Transferred | 1 A | 3.6 V | 30 ns | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | 20 A | 1 | e0 | 175 °C | 240 | TIN LEAD | PHILIPS SEMICONDUCTORS | not_compliant | EAR99 | ||||||||||||||||||||
|
BYG70DT/R
NXP Semiconductors
|
Check for Price | No | Obsolete | 390 mA | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | AVALANCHE | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-C2 | e0 | DO-214AC | 240 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | NXP SEMICONDUCTORS | DO-214AC | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.70 | |||||||
|
BYG70JT/R
Philips Semiconductors
|
Check for Price | No | Transferred | 1 A | 3.6 V | 30 ns | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 20 A | 1 | e0 | 175 °C | 240 | TIN LEAD | PHILIPS SEMICONDUCTORS | not_compliant | EAR99 | ||||||||||||||||||||
|
934031170115
NXP Semiconductors
|
Check for Price | No | No | Obsolete | 390 mA | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | AVALANCHE | Not Qualified | R-PDSO-C2 | DO-214AC | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | NXP SEMICONDUCTORS | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.70 |