Filter Your Search
1 - 6 of 6 results
|
BYG60JT/R
Philips Semiconductors
|
Check for Price | No | Transferred | 1.9 A | 1.2 V | 250 ns | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 25 A | 1 | e0 | 175 °C | 240 | TIN LEAD | PHILIPS SEMICONDUCTORS | not_compliant | EAR99 | |||||||||||||||||||
|
BYG60J
Philips Semiconductors
|
Check for Price | No | Transferred | 1.9 A | 1.2 V | 250 ns | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 25 A | 1 | e0 | 175 °C | 240 | TIN LEAD | PHILIPS SEMICONDUCTORS | not_compliant | EAR99 | ||||||||||||||||||||
|
BYG60J-T
NXP Semiconductors
|
Check for Price | Obsolete | 1.5 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | FAST SOFT RECOVERY MEDIUM POWER | 25 A | 1 | Not Qualified | R-PDSO-J2 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | J BEND | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | R-PDSO-J2 | 8541.10.00.80 | |||||||||||||
|
BYG60J
NXP Semiconductors
|
Check for Price | No | Obsolete | 650 mA | 1.2 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 25 A | 1 | Not Qualified | R-PDSO-C2 | DO-214AC | 175 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | R-PDSO-C2 | 8541.10.00.80 | DO-214AC | 2 | ||||||
|
BYG60JT/R
NXP Semiconductors
|
Check for Price | No | Obsolete | 1.5 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | FAST SOFT RECOVERY MEDIUM POWER | 25 A | 1 | Not Qualified | R-PDSO-J2 | e0 | 240 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | J BEND | DUAL | NXP SEMICONDUCTORS | not_compliant | EAR99 | R-PDSO-J2 | 8541.10.00.80 | |||||||||
|
BYG60J/T1
NXP Semiconductors
|
Check for Price | Obsolete | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | FAST SOFT RECOVERY | 25 A | 1 | Not Qualified | R-PDSO-C2 | DO-214AC | 175 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | PLASTIC, SOD-106, 2 PIN | DO-214AC | 2 |