Filter Your Search
1 - 10 of 20 results
|
BYG10Y
Diotec Semiconductor AG
|
$0.0632 | Yes | Active | 1.5 A | 1.15 V | 1.5 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.6 kV | 1 | AVALANCHE | GENERAL PURPOSE | 30 A | 1 | 1.6 kV | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | not_compliant | Diotec | ||||||||
|
BYG10Y-E3/TR3
Vishay Intertechnologies
|
$0.1691 | Yes | Active | 1.5 A | 1.15 V | 4 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.6 kV | 1 | AVALANCHE | FREE WHEELING DIODE | GENERAL PURPOSE | 30 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | SMA, 2 PIN | |||||||
|
BYG10YHE3_A/H
Vishay Intertechnologies
|
$0.1737 | Yes | Active | 1.5 A | 1.15 V | 4 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.6 kV | 1 | AVALANCHE | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 30 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | SMA, 2 PIN | EAR99 | 8541.10.00.80 | |||||
|
BYG10YHM3_A/H
Vishay Intertechnologies
|
$0.1743 | Yes | Active | 1.5 A | 1.15 V | 4 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.6 kV | 1 | AVALANCHE | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 30 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | SMA, 2 PIN | EAR99 | 8541.10.00.80 | ||||
|
BYG10Y-M3/TR
Vishay Intertechnologies
|
$0.2367 | Yes | Active | 1.5 A | 4 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.6 kV | 1 | AVALANCHE | FREE WHEELING DIODE | GENERAL PURPOSE | 30 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | SMA, 2 PIN | |||||||||
|
BYG10Y-E3/TR
Vishay Intertechnologies
|
$0.2549 | Yes | Active | 1.5 A | 1.15 V | 4 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.6 kV | 1 | AVALANCHE | FREE WHEELING DIODE | GENERAL PURPOSE | 30 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay | SMA, 2 PIN | |||||||
|
PBYG10Y-T13
ProTek Devices
|
Check for Price | Yes | Active | RECTIFIER DIODE | 260 | PURE TIN | PROTEK DEVICES | compliant | EAR99 | 2019-01-30 | ||||||||||||||||||||||||||||||||||
|
BYG10Y
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 1.5 A | 1.15 V | RECTIFIER DIODE | SINGLE | YES | 1.6 kV | 1 | 30 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | ||||||||||||||||||||||||||
|
BYG10YHM3/TR
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.5 A | 1.15 V | 4 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.6 kV | 1 | AVALANCHE | FREE WHEELING DIODE | GENERAL PURPOSE | 30 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | |||||||||
|
BYG10Y-M3/TR3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.5 A | 4 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.6 kV | 1 | AVALANCHE | FREE WHEELING DIODE | GENERAL PURPOSE | 30 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | SMA, 2 PIN |