Filter Your Search
1 - 8 of 8 results
|
BYC5X-600,127
WeEn Semiconductor Co Ltd
|
$0.2988 | Yes | Active | 2.9 V | 50 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HYPER FAST RECOVERY | 44 A | 1 | R-PSFM-T2 | e3 | IEC-60134 | TO-220AC | 150 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, TO-220F, FULL PACK-3/2 | not_compliant | EAR99 | ||||||||||
|
BYC5X-600PQ
WeEn Semiconductor Co Ltd
|
$0.4443 | Yes | Active | 5 A | 3.3 V | 25 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW LEAKAGE CURRENT | HYPER FAST RECOVERY POWER | 65 A | 1 | 600 V | R-PSFM-T2 | IEC-60134 | TO-220AC | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | TO-220F, SOD-113A, 2 PIN | compliant | TO-220 | 2 | SOD113A | |||||||||
|
BYC5X-600P
NXP Semiconductors
|
Check for Price | Transferred | 3.3 V | 25 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW LEAKAGE CURRENT | HYPER FAST RECOVERY POWER | 65 A | 1 | R-PSFM-T2 | IEC-60134 | TO-220AC | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | R-PSFM-T2 | unknown | EAR99 | ||||||||||||||
|
BYC5X-600
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 A | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HYPER FAST RECOVERY | 44 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, TO-220F, 2 PIN | not_compliant | EAR99 | TO-220AC | 3 | 8541.10.00.80 | ||||||||
|
BYC5X-600
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 2.9 V | 50 ns | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | EXTREMELY FAST SWITCHING | HYPER FAST RECOVERY POWER | 44 A | 1 | 600 V | Not Qualified | R-PSFM-T2 | e3 | IEC-60134 | TO-220AC | 150 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | R-PSFM-T2 | not_compliant | EAR99 | |||||||
|
BYC5X-600P,127
NXP Semiconductors
|
Check for Price | Active | 3.3 V | 25 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW LEAKAGE CURRENT | HYPER FAST RECOVERY POWER | 65 A | 1 | R-PSFM-T2 | IEC-60134 | TO-220AC | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | TO-220F, 2 PIN | unknown | EAR99 | ||||||||||||||
|
BYC5X-600,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 A | 1.75 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HYPER FAST RECOVERY | 44 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, TO-220F, 2 PIN | not_compliant | TO-220 | 2 | SOD113 | 8541.10.00.70 | |||||||
|
BYC5X-600P
WeEn Semiconductor Co Ltd
|
Check for Price | Active | 5 A | 3.3 V | 25 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW LEAKAGE CURRENT | HYPER FAST RECOVERY POWER | 65 A | 1 | 600 V | R-PSFM-T2 | IEC-60134 | TO-220AC | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 |