Parametric results for: byc20 under Rectifier Diodes

Filter Your Search

1 - 10 of 27 results

All Filters
|
1.62.91.62.252.5752.9
-
1211.52
-
10201013151820
-
102001058105153200
-
0.0190.0550.0190.0280.0370.0460.055
-
Manufacturer Part Number: byc20
Select parts from the table below to compare.
Compare
Select Parts Part Number
BYC20X-600,127
WeEn Semiconductor Co Ltd
BYC20X-600PQ
WeEn Semiconductor Co Ltd
BYC20-600,127
WeEn Semiconductor Co Ltd
BYC20X-600P
WeEn Semiconductor Co Ltd
BYC20X-600P
NXP Semiconductors
BYC20-600
WeEn Semiconductor Co Ltd
BYC20D-600P
WeEn Semiconductor Co Ltd
BYC20G-TA2-T
Unisonic Technologies Co Ltd
BYC20DX-600P
NXP Semiconductors
BYC20G-600-TA2-T
Unisonic Technologies Co Ltd
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Recovery Time-Max
Reverse Current-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Additional Feature
Application
Non-rep Pk Forward Current-Max
Number of Phases Qualification Status
JESD-30 Code
JESD-609 Code
Reference Standard
JEDEC-95 Code
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Reach Compliance Code
ECCN Code
Samacsys Manufacturer
Package Description
HTS Code
Part Package Code
Pin Count
Yes Active 2.9 V 55 ns 200 µA SILICON MIXER DIODE SINGLE NO 600 V 1 HYPER FAST RECOVERY 274 A 1 R-PSFM-T2 e3 IEC-60134 TO-220AC 150 °C 260 30 ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD not_compliant EAR99 WeEn Semiconductors
Yes Active 2.5 V 35 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 LOW LEAKAGE CURRENT HYPER FAST RECOVERY POWER 220 A 1 R-PSFM-T2 IEC-60134 TO-220AC 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD compliant EAR99 WeEn Semiconductors TO-220F, 3/2 PIN
Yes Active 2.9 V 55 ns 200 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 HYPER FAST RECOVERY 274 A 1 R-PSFM-T2 e3 IEC-60134 TO-220AC 150 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD not_compliant EAR99 WeEn Semiconductors PLASTIC PACKAGE-2
Active 2.5 V 35 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 LOW LEAKAGE CURRENT HYPER FAST RECOVERY POWER 220 A 1 R-PSFM-T2 IEC-60134 TO-220AC 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD unknown EAR99 TO-220F, 3/2 PIN
Yes Transferred 2.5 V 35 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 LOW LEAKAGE CURRENT HYPER FAST RECOVERY POWER 220 A 1 R-PSFM-T2 e3 IEC-60134 TO-220AC 175 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN THROUGH-HOLE SINGLE NXP SEMICONDUCTORS unknown EAR99 R-PSFM-T2
Yes Active 20 A 2.9 V 55 ns 200 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 HYPER FAST RECOVERY 274 A 1 Not Qualified R-PSFM-T2 e3 IEC-60134 TO-220AC 150 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin (Sn) THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD not_compliant EAR99 PLASTIC PACKAGE-2 8541.10.00.80
Active 2.9 V 20 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 LOW LEAKAGE CURRENT HYPER FAST RECOVERY POWER 275 A 1 R-PSFM-T2 IEC-60134 TO-220AC 175 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD unknown EAR99
Active 2.9 V 55 ns 200 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 HYPER ULTRA FAST RECOVERY 274 A 1 R-PSFM-T2 TO-220AC 150 °C 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE UNISONIC TECHNOLOGIES CO LTD compliant EAR99 TO-220-2, 2 PIN
Transferred 2.9 V 20 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 LOW LEAKAGE CURRENT HYPER FAST RECOVERY POWER 275 A 1 R-PSFM-T2 IEC-60134 TO-220AC 175 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE NXP SEMICONDUCTORS unknown EAR99 TO-220F, 2 PIN
Yes Active 40 ns SILICON RECTIFIER DIODE SINGLE NO 600 V 1 HYPER ULTRA FAST RECOVERY 274 A 1 R-PSFM-T2 TO-220AC 150 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE UNISONIC TECHNOLOGIES CO LTD compliant EAR99 HALOGEN FREE, TO-220, 2 PIN TO-220AC 3
Compare
BYC20X-600,127
WeEn Semiconductor Co Ltd
$0.5349 Yes Active 2.9 V 55 ns 200 µA SILICON MIXER DIODE SINGLE NO 600 V 1 HYPER FAST RECOVERY 274 A 1 R-PSFM-T2 e3 IEC-60134 TO-220AC 150 °C 260 30 ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD not_compliant EAR99 WeEn Semiconductors
BYC20X-600PQ
WeEn Semiconductor Co Ltd
$0.5662 Yes Active 2.5 V 35 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 LOW LEAKAGE CURRENT HYPER FAST RECOVERY POWER 220 A 1 R-PSFM-T2 IEC-60134 TO-220AC 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD compliant EAR99 WeEn Semiconductors TO-220F, 3/2 PIN
BYC20-600,127
WeEn Semiconductor Co Ltd
$0.5783 Yes Active 2.9 V 55 ns 200 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 HYPER FAST RECOVERY 274 A 1 R-PSFM-T2 e3 IEC-60134 TO-220AC 150 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD not_compliant EAR99 WeEn Semiconductors PLASTIC PACKAGE-2
BYC20X-600P
WeEn Semiconductor Co Ltd
Check for Price Active 2.5 V 35 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 LOW LEAKAGE CURRENT HYPER FAST RECOVERY POWER 220 A 1 R-PSFM-T2 IEC-60134 TO-220AC 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD unknown EAR99 TO-220F, 3/2 PIN
BYC20X-600P
NXP Semiconductors
Check for Price Yes Transferred 2.5 V 35 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 LOW LEAKAGE CURRENT HYPER FAST RECOVERY POWER 220 A 1 R-PSFM-T2 e3 IEC-60134 TO-220AC 175 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN THROUGH-HOLE SINGLE NXP SEMICONDUCTORS unknown EAR99 R-PSFM-T2
BYC20-600
WeEn Semiconductor Co Ltd
Check for Price Yes Active 20 A 2.9 V 55 ns 200 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 HYPER FAST RECOVERY 274 A 1 Not Qualified R-PSFM-T2 e3 IEC-60134 TO-220AC 150 °C 260 30 CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Tin (Sn) THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD not_compliant EAR99 PLASTIC PACKAGE-2 8541.10.00.80
BYC20D-600P
WeEn Semiconductor Co Ltd
Check for Price Active 2.9 V 20 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 LOW LEAKAGE CURRENT HYPER FAST RECOVERY POWER 275 A 1 R-PSFM-T2 IEC-60134 TO-220AC 175 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE WEEN SEMICONDUCTORS CO LTD unknown EAR99
BYC20G-TA2-T
Unisonic Technologies Co Ltd
Check for Price Active 2.9 V 55 ns 200 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 HYPER ULTRA FAST RECOVERY 274 A 1 R-PSFM-T2 TO-220AC 150 °C 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE UNISONIC TECHNOLOGIES CO LTD compliant EAR99 TO-220-2, 2 PIN
BYC20DX-600P
NXP Semiconductors
Check for Price Transferred 2.9 V 20 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 LOW LEAKAGE CURRENT HYPER FAST RECOVERY POWER 275 A 1 R-PSFM-T2 IEC-60134 TO-220AC 175 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE NXP SEMICONDUCTORS unknown EAR99 TO-220F, 2 PIN
BYC20G-600-TA2-T
Unisonic Technologies Co Ltd
Check for Price Yes Active 40 ns SILICON RECTIFIER DIODE SINGLE NO 600 V 1 HYPER ULTRA FAST RECOVERY 274 A 1 R-PSFM-T2 TO-220AC 150 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE UNISONIC TECHNOLOGIES CO LTD compliant EAR99 HALOGEN FREE, TO-220, 2 PIN TO-220AC 3