Filter Your Search
1 - 10 of 52 results
|
BYC10X-600PQ
WeEn Semiconductor Co Ltd
|
$0.3665 | Yes | Active | 10 A | 3.2 V | 18 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW LEAKAGE CURRENT | HYPER FAST RECOVERY POWER | 165 A | 1 | 600 V | R-PSFM-T2 | e3 | IEC-60134 | TO-220AC | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | TO-220 | TO-220F, SOD-113, 2 PIN | 2 | SOD113A | not_compliant | ||||||||||
|
BYC10-600CT,127
WeEn Semiconductor Co Ltd
|
$0.3916 | Yes | Active | 2.9 V | 50 ns | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | ULTRA FAST RECOVERY | 44 A | 1 | R-PSFM-T3 | e3 | IEC-134 | TO-220AB | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC PACKAGE-3 | not_compliant | EAR99 | WeEn Semiconductors | ||||||||||||||
|
BYC10DX-600,127
WeEn Semiconductor Co Ltd
|
$0.4197 | Yes | Active | 2.5 V | 30 ns | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HYPER FAST RECOVERY POWER | 71 A | 1 | R-PSFM-T2 | e3 | IEC-60134 | TO-220AC | 150 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | TO-220F, 3/2 PIN | not_compliant | EAR99 | WeEn Semiconductors | ||||||||||||
|
BYC10X-600,127
WeEn Semiconductor Co Ltd
|
$0.4633 | Yes | Active | 2.9 V | 55 ns | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HYPER FAST RECOVERY | 100 A | 1 | R-PSFM-T2 | e3 | IEC-60134 | TO-220AC | 150 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, TO-220F, FULL PACK-3/2 | not_compliant | EAR99 | |||||||||||||
|
BYC10B-600,118
WeEn Semiconductor Co Ltd
|
$0.4867 | Yes | Active | 2.9 V | 55 ns | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | ULTRA FAST RECOVERY | 71 A | 1 | R-PSSO-G2 | e3 | IEC-134 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC PACKAGE-3/2 | not_compliant | EAR99 | WeEn Semiconductors | |||||||||||||||
|
BYC10-600,127
WeEn Semiconductor Co Ltd
|
$0.6729 | Yes | Active | 2.9 V | 55 ns | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HYPER FAST RECOVERY POWER | 71 A | 1 | R-PSFM-T2 | e3 | IEC-60134 | TO-220AC | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC PACKAGE-3/2 | not_compliant | EAR99 | WeEn Semiconductors | ||||||||||||||
|
BYC10DX-600
WeEn Semiconductor Co Ltd
|
$0.8113 | Yes | Active | 2.5 V | 30 ns | 200 µA | SILICON | 500 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HYPER FAST RECOVERY POWER | 71 A | 1 | 600 V | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | WEEN SEMICONDUCTORS CO LTD | R-PSFM-T2 | not_compliant | EAR99 | WeEn Semiconductors | ||||||||||||
|
BYC10-600CT,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 A | 2.8 V | 50 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | FREE WHEELING DIODE | ULTRA FAST RECOVERY | 44 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | TO-220 | TO-220AB, 3 PIN | 3 | SOT78 | not_compliant | 8541.10.00.70 | |||||||||||
|
934054754118
WeEn Semiconductor Co Ltd
|
Check for Price | Active | 10 A | 55 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | ULTRA FAST RECOVERY | 71 A | 1 | Not Qualified | R-PSSO-G2 | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | WEEN SEMICONDUCTORS CO LTD | PLASTIC, SMD, D2PAK-3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
BYC10-600
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 10 A | 2.8 V | 55 ns | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | ULTRA FAST RECOVERY | 71 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | not_compliant | EAR99 | 8541.10.00.80 |