Parametric results for: by500/400 under Rectifier Diodes

Filter Your Search

1 - 10 of 24 results

|
-
Manufacturer Part Number: by500400
Select parts from the table below to compare.
Compare
Compare
BY500-400
Diotec Semiconductor AG
$0.0715 Yes Active 5 A 1.3 V 200 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 GENERAL PURPOSE 220 A 1 Not Qualified O-PALF-W2 e3 175 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.80 Diotec
BY500-400Z
Galaxy Semi-Conductor Co Ltd
Check for Price Yes Contact Manufacturer 5 A 1.3 V 200 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 FAST RECOVERY 200 A 1 O-PALF-W2 DO-27 150 °C -55 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL GALAXY SEMI-CONDUCTOR CO LTD O-PALF-W2 unknown EAR99 8541.10.00.80
BY500-400/58-E3
Vishay Semiconductors
Check for Price Yes Yes Obsolete 5 A 200 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 FREE WHEELING DIODE, LOW LEAKAGE CURRENT EFFICIENCY 200 A 1 Not Qualified O-PALF-W2 e3 DO-201AD 125 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS O-PALF-W2 2 unknown EAR99 8541.10.00.80 DO-201AD
BY500-400/4G
Vishay Semiconductors
Check for Price No Obsolete 5 A 200 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 FREE WHEELING DIODE, LOW LEAKAGE CURRENT EFFICIENCY 200 A 1 Not Qualified O-PALF-W2 e0 DO-201AD 125 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL VISHAY SEMICONDUCTORS O-PALF-W2 2 unknown EAR99 8541.10.00.80 DO-201AD
BY500-400/4
Vishay Semiconductors
Check for Price Yes Obsolete 5 A 200 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 FREE WHEELING DIODE EFFICIENCY 200 A 1 Not Qualified O-PALF-W2 e3 DO-201AD ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS O-PALF-W2 2 unknown EAR99 8541.10.00.80 DO-201AD
BY500-400/4
Vishay Intertechnologies
Check for Price Obsolete 5 A 1.35 V RECTIFIER DIODE SINGLE NO 400 V 1 GENERAL PURPOSE 200 A 1 O-PALF-W2 DO-201AD 125 °C 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL VISHAY INTERTECHNOLOGY INC unknown EAR99
BY500-400/91
Vishay Semiconductors
Check for Price No Obsolete 5 A 200 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 FREE WHEELING DIODE, LOW LEAKAGE CURRENT EFFICIENCY 200 A 1 Not Qualified O-PALF-W2 e0 DO-201AD 125 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL VISHAY SEMICONDUCTORS O-PALF-W2 2 unknown EAR99 8541.10.00.80 DO-201AD
BY500-400
Surge Components Inc
Check for Price Active 5 A 1.35 V 200 ns 10 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 FREE WHEELING DIODE EFFICIENCY 200 A 1 O-PALF-W2 DO-201AD 125 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SURGE COMPONENTS INC compliant EAR99 8541.10.00.80
BY500-400-E3/54
Vishay Semiconductors
Check for Price Yes Yes Obsolete 5 A 1.35 V 200 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 LOW LEAKAGE CURRENT, FREE WHEELING DIODE EFFICIENCY 200 A 1 Not Qualified O-PALF-W2 e3 DO-201AD 125 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS O-PALF-W2 2 unknown EAR99 8541.10.00.80 DO-201AD
BY500-400-E3/73
Vishay Semiconductors
Check for Price Yes Yes Obsolete 5 A 1.35 V 200 ns SILICON RECTIFIER DIODE SINGLE NO 400 V 1 LOW LEAKAGE CURRENT, FREE WHEELING DIODE EFFICIENCY 200 A 1 Not Qualified O-PALF-W2 e3 DO-201AD 125 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS O-PALF-W2 2 unknown EAR99 8541.10.00.80 DO-201AD