Filter Your Search
1 - 10 of 10 results
|
BY229-200HE3/45
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 8 A | 1.85 V | 145 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e3 | AEC-Q101 | TO-220AC | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-220AC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 3 | unknown | EAR99 | 8541.10.00.80 | ||||
|
BY229-200
YAGEO Corporation
|
Check for Price | Obsolete | 7 A | 1.85 V | 150 ns | 400 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | LEAKAGE CURRENT IS NOT AT 25 DEG C | FAST SOFT RECOVERY | 60 A | 1 | Not Qualified | R-PSFM-T2 | CECC50009-021 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PHILIPS COMPONENTS | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
BY229-200
NXP Semiconductors
|
Check for Price | Obsolete | 8 A | 1.85 V | 135 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST SOFT RECOVERY | 60 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | TO-220AC | PLASTIC PACKAGE-2 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
BY229-200-E3/45
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 8 A | 1.85 V | 145 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-220AC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 3 | unknown | EAR99 | 8541.10.00.80 | ||||
|
BY229-200R
YAGEO Corporation
|
Check for Price | Obsolete | 7 A | 1.85 V | 150 ns | 600 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | LEAKAGE CURRENT IS NOT AT 25 DEG C | FAST SOFT RECOVERY | 60 A | 1 | Not Qualified | R-PSFM-T2 | CECC50009-021 | 150 °C | ANODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PHILIPS COMPONENTS | R-PSFM-T2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
BY229-200
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | 7 A | 1.8 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 60 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | EAR99 | |||||||||||||||||||||||
|
BY229-200R
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | 7 A | 1.8 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 60 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | unknown | EAR99 | ||||||||||||||||||||||
|
BY229-200
Philips Semiconductors
|
Check for Price | No | Transferred | 7 A | 1.8 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 60 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||
|
BY229-200-E3/45
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 8 A | 1.85 V | 145 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | TO-220AC | R-PSFM-T2 | 3 | unknown | EAR99 | 8541.10.00.80 | |||||
|
BY229-200HE3/45
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 8 A | 1.85 V | 145 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e3 | AEC-Q101 | TO-220AC | -40 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | TO-220AC | R-PSFM-T2 | 3 | unknown | EAR99 | 8541.10.00.80 |