Filter Your Search
1 - 10 of 156 results
|
VJ0603A2R2BXXCW1BC
Vishay Intertechnologies
|
$0.0532 | Yes | Yes | Active | 2.2 pF | 25 V | 0603 | C0G | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 870 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
VJ0402A1R5BXXCW1BC
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 1.5 pF | 25 V | 0402 | C0G | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
VJ0201A3R3BXXCW1BC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.3 pF | 25 V | 3.0303 % | 0201 | C0G | 3.0303 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Paper, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 330 µm | 600 µm | 300 µm | VISHAY INTERTECHNOLOGY INC | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
VJ0805A3R3BXXCW1BC
Vishay BCcomponents
|
Check for Price | Yes | Transferred | 3.3 pF | 25 V | 3.03 % | 0805 | C0G | 3.03 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | VJ | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY BC COMPONENTS | , 0805 | compliant | EAR99 | 8532.24.00.20 | Vishay | ||||||||
|
VJ0805A2R2BXXCW1BC
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 2.2 pF | 25 V | 0805 | C0G | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 750 µm | 2 mm | 1.25 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
VJ0402A1R2BXXCW1BC
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 1.2 pF | 25 V | 0402 | C0G | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , 0402 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
VJ1206A6R8BXXCW1BC
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 6.8 pF | 25 V | 1206 | C0G | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 950 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
VJ0603A6R8BXXCW1BC
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 6.8 pF | 25 V | 0603 | C0G | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 870 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
VJ0805A2R2BXXCW1BC
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | unknown | 0805 | ||||||||||||||||||||||||||||||||
|
VJ0805A4R7BXXCW1BC
Vishay Vitramon
|
Check for Price | Yes | Yes | Active | unknown | 0805 |