Filter Your Search
1 - 2 of 2 results
|
BXO9334
Spectrum Control
|
Check for Price | Transferred | 100 kHz | 15 V | VOLTAGE CONTROLLED OSCILLATOR | 11 V | 1 V | 40 MHz/V | 1.6 GHz | 1 GHz | 10 dBm | -102 dBc/Hz | 1 dB | 20 mA | 100 °C | -55 °C | CHASSIS MOUNT | NO | 25.4mm x 20.828mm x 12.7mm | SPECTRUM CONTROL INC | unknown | ||
|
BXO9334
Spectrum Microwave
|
Check for Price | Transferred | 100 kHz | 15 V | VOLTAGE CONTROLLED OSCILLATOR | 11 V | 1 V | 40 MHz/V | 1.6 GHz | 1 GHz | 10 dBm | -102 dBc/Hz | 1 dB | 20 mA | 100 °C | -55 °C | CHASSIS MOUNT | NO | 25.4mm x 20.828mm x 12.7mm | AMPLIFONIX | unknown |