Filter Your Search
1 - 10 of 54 results
|
BXB50-24S15FLT
Vertiv Inc
|
Check for Price | Obsolete | 24 V | 15 V | 36 V | 18 V | 9 V | 16.5 V | 3.33 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.1 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-PDMA-P9 | e0 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | DIP | DIP10,1.9,400/300 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 7.62 mm | DUAL | EMERSON NETWORK POWER | DIP, DIP10,1.9,400/300 | unknown | EAR99 | ||||||||||
|
BXB50-24S15FLT
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 24 V | 15 V | 36 V | 18 V | 9 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P9 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | COMPUTER PRODUCTS POWER CONVERSION | , | unknown | EAR99 | ||||||||||||||||||
|
BXB50-48S12FHTJ
Artesyn Embedded Technologies
|
Check for Price | Transferred | 48 V | 12 V | 75 V | 36 V | 7.2 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.1 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-PDMA-P9 | Not Qualified | 100 °C | -40 °C | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ARTESYN TECHNOLOGIES INC | , | unknown | EAR99 | MODULE | 9 | |||||||||||||||
|
BXB50-24S12FHTJ
Artesyn Embedded Technologies
|
Check for Price | Transferred | 24 V | 12 V | 36 V | 18 V | 7.2 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.1 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-PDMA-P9 | Not Qualified | 100 °C | -40 °C | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ARTESYN TECHNOLOGIES INC | , | unknown | EAR99 | MODULE | 9 | |||||||||||||||
|
BXB50-24S15FLTY
Vertiv Inc
|
Check for Price | Obsolete | 24 V | 15 V | 36 V | 18 V | 9 V | 16.5 V | 1 | NO | YES | LG-MAX; WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 0.1 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-PDMA-P9 | 100 °C | -40 °C | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.91 mm | 60.96 mm | 12.954 mm | EMERSON NETWORK POWER | , | unknown | EAR99 | ||||||||||||||
|
BXB50-24S05FHT
Artesyn Embedded Technologies
|
Check for Price | Obsolete | 24 V | 5 V | 36 V | 18 V | 3 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 50 W | R-XDMA-P9 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | COMPUTER PRODUCTS POWER CONVERSION | , | unknown | EAR99 | ||||||||||||||||||
|
BXB50-48S3V3FHT
Vertiv Inc
|
Check for Price | Obsolete | 3.3 V | 75 V | 36 V | 10 A | NO | R-PDIP-T10 | Not Qualified | 10 | PLASTIC/EPOXY | DIP | DIP10,1.9,400/300 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 7.62 mm | DUAL | VERTIV CO | DIP, DIP10,1.9,400/300 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
BXB50-24S15FHTJ
Vertiv Inc
|
Check for Price | Obsolete | 24 V | 15 V | 36 V | 18 V | 9 V | 16.5 V | 1 | NO | YES | LG-MAX; WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 0.1 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-PDMA-P9 | Not Qualified | 100 °C | -40 °C | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.91 mm | 60.96 mm | 12.954 mm | EMERSON NETWORK POWER | , | unknown | EAR99 | |||||||||||||
|
BXB50-48S12FHT
Artesyn Embedded Technologies
|
Check for Price | No | Obsolete | 48 V | 12 V | 75 V | 36 V | 7.2 V | 13.2 V | 4.16 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.1 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-PDMA-P9 | e0 | Not Qualified | 100 °C | -40 °C | 9 | PLASTIC/EPOXY | DIP | DIP10,1.9,400/300 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 7.62 mm | DUAL | ARTESYN TECHNOLOGIES INC | DIP, DIP10,1.9,400/300 | unknown | EAR99 | MODULE | 9 | |||||||||
|
BXB50-48S12FLT
Artesyn Embedded Technologies
|
Check for Price | No | Transferred | 48 V | 12 V | 75 V | 36 V | 7.2 V | 13.2 V | 4.16 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.1 % | 1 | HYBRID | INDUSTRIAL | 50 W | R-PDMA-P9 | e0 | Not Qualified | 100 °C | -40 °C | 9 | PLASTIC/EPOXY | DIP | DIP10,1.9,400/300 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 7.62 mm | DUAL | ARTESYN TECHNOLOGIES INC | DIP, DIP10,1.9,400/300 | unknown | EAR99 |