Parametric results for: bxa324s05 under Power Supply Modules

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: bxa324s05
Select parts from the table below to compare.
Compare
Compare
BXA3-24S05J
Vertiv Inc
Check for Price Yes Contact Manufacturer 24 V 5 V 36 V 18 V 4.95 V 5.05 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 2.5 % 1 HYBRID COMMERCIAL EXTENDED 3 W R-PDMA-P7 Not Qualified 71 °C -25 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL EMERSON NETWORK POWER , unknown EAR99
BXA3-24S05J
Artesyn Embedded Technologies
Check for Price Yes Transferred 24 V 5 V 36 V 18 V 4.95 V 5.05 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 2.5 % 1 HYBRID COMMERCIAL EXTENDED 3 W R-PDMA-P7 Not Qualified 71 °C -25 °C 7 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL ARTESYN TECHNOLOGIES INC , unknown EAR99 MODULE 7
BXA3-24S05
Artesyn Embedded Technologies
Check for Price No Transferred 24 V 5 V 36 V 18 V 4.95 V 5.05 V 500 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 2.5 % 1 HYBRID COMMERCIAL EXTENDED 3 W R-PDMA-P7 e0 Not Qualified 71 °C -25 °C 7 PLASTIC/EPOXY DIP DIP10/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG 2.54 mm DUAL ARTESYN TECHNOLOGIES INC DIP, DIP10/24,.6 unknown EAR99
BXA3-24S05-F
Artesyn Embedded Technologies
Check for Price No Obsolete 24 V 5 V 36 V 18 V 4.95 V 5.05 V 500 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 2.5 % 1 HYBRID COMMERCIAL EXTENDED 3 W R-PDMA-P7 e0 Not Qualified 71 °C -25 °C 7 PLASTIC/EPOXY DIP DIP10/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG 2.54 mm DUAL ARTESYN TECHNOLOGIES INC DIP, DIP10/24,.6 unknown EAR99
BXA3-24S05-FJ
Vertiv Inc
Check for Price Yes Obsolete 24 V 5 V 36 V 18 V 4.95 V 5.05 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 2.5 % 1 HYBRID COMMERCIAL EXTENDED 3 W R-PDMA-P7 Not Qualified 71 °C -25 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL VERTIV CO , unknown EAR99
BXA3-24S05
Vertiv Inc
Check for Price Obsolete 24 V 5 V 36 V 18 V 4.95 V 5.05 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 2.5 % 1 HYBRID COMMERCIAL EXTENDED 3 W R-PDMA-P7 e0 Not Qualified 71 °C -25 °C NOT SPECIFIED NOT SPECIFIED 7 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL EMERSON NETWORK POWER , unknown EAR99
BXA3-24S05Y
Cinch Connectivity Solutions
Check for Price Obsolete 24 V 5 V 36 V 18 V 4.95 V 5.05 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL EXTENDED 2.5 W R-XDMA-P10 71 °C -25 °C 10 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.5 mm DUAL 20.3 mm 31.8 mm 13.208 mm CINCH CONNECTIVITY SOLUTIONS PACKAGE-24/10 compliant EAR99 2019-06-10
BXA3-24S05-FJ
Artesyn Embedded Technologies
Check for Price Transferred 24 V 5 V 36 V 18 V 4.95 V 5.05 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 2.5 % 1 HYBRID COMMERCIAL EXTENDED 3 W R-PDMA-P7 Not Qualified 71 °C -25 °C 7 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL ARTESYN TECHNOLOGIES INC , unknown EAR99 MODULE 7