Filter Your Search
1 - 3 of 3 results
|
BWCS0016100836NK00
Chilisin Electronics Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 36 nH | 250 mΩ | 10 % | YES | 250 MHz | 600 mA | 2.08 GHz | CERAMIC | 38 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 820 µm | 1.6 mm | 1.02 mm | CHILISIN ELECTRONICS CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
BWCS0016100836NK00
YAGEO Corporation
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 36 nH | 250 mΩ | 10 % | YES | 250 MHz | 600 mA | 2.08 GHz | Ceramic | 38 | 0604 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 820 µm | 1.6 mm | 1.02 mm | YAGEO CORP | CHIP | compliant | ||||
|
BWCS0016100836NK00
Pulse Electronics Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 36 nH | 250 mΩ | 10 % | YES | 250 MHz | 600 mA | 2.08 GHz | Ceramic | 38 | 0604 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 820 µm | 1.6 mm | 1.02 mm | PULSE ELECTRONICS CORP | CHIP | compliant |