Parametric results for: bv-60 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 108 results

All Filters
|
0.190.3460.190.2290.2680.3070.346
-
0.10.5350.10.2 0880.3 1750.535
-
2.6463.852.6463.2483.5493.85
-
52059131620
-
1512345
-
2.0 0662.542.0 0662.2 7332.4 0662.54
-
Manufacturer Part Number: bv60
Select parts from the table below to compare.
Compare
Select Parts Part Number
76745-3BBV60LF
Amphenol FCi
77313-SABV60LF
Amphenol FCi
76745-8BV-60
Amphenol Communications Solutions
76745-1CBV60
Amphenol Communications Solutions
76745-3BV-60
Amphenol FCi
76745-1DBV60
Amphenol FCi
76745-1BBV60LF
Amphenol FCi
WTBV60SOR9JT
AirBorn Inc
77313-8ABV60
Amphenol Communications Solutions
WTBV60PD7SY
AirBorn Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Number Of PCB Rows Contact Resistance
Rated Current (Signal)
Contact Gender
Durability
Mounting Type
Insulator Material
Contact Finish Mating
Mounting Style
Connector Type
Filter Feature
Insulation Resistance
DIN Conformance
IEC Conformance
JESD-609 Code
MIL Conformance
Reference Standard
UL Flammability Code
Operating Temperature-Min
Operating Temperature-Max
Body/Shell Style
Contact Finish Termination
Contact Material
Contact Pattern
Contact Style
Insulator Color
Mating Contact Pitch
Mating Contact Row Spacing
Mixed Contacts
Mounting Option 1
Mounting Option 2
Number Of Connectors Option
PCB Contact Pattern
PCB Contact Row Spacing
Plating Thickness
Termination Type
Body Breadth
Body Depth
Body Length
Terminal Length
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Yes Active 60 2 2.54 mm 3 A MALE BOARD MATTE TIN (79) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
Yes Active 60 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD FLASH OVER PALLADIUM NICKEL (15) STRAIGHT BOARD CONNECTOR NO 5 GΩ NO NO e3 NO UL 94V-0 -65 °C 130 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 15u inch SOLDER 0.19 inch 0.1 inch 3 inch 0.059 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
No Obsolete 60 2 2.54 mm MALE BOARD GOLD (15) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO 94V-0 Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.40
No Obsolete 60 2 2.54 mm 3 A MALE BOARD GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e0 NO 94V-0 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.40
No No Obsolete 60 2 2.54 mm MALE BOARD TIN LEAD (150) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e0 NO 94V-0 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
No Obsolete 60 2 3 A MALE GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) BOARD STACKING CONNECTOR NO NO NO e0 NO 94V-0 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE WIRE WRAP AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
Yes Active 60 2 2.54 mm 3 A MALE BOARD GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
Active 60 2 2.54 mm 2 5 mΩ 5 A FEMALE 500 Cycles BOARD GLASS FILLED POLYPHENYLENE SULFIDE AU RIGHT ANGLE BOARD CONNECTOR NO 5 GΩ UL -65 °C 125 °C PLUG BERYLLIUM COPPER STAGGERED RND PIN-SKT 0.1 inch 0.1 inch NO LOCKING JACKSCREW ONE STAGGERED 2.54 mm SOLDER 0.25 inch 0.535 inch 3.85 inch 0.14 inch AIRBORN INC compliant
No Obsolete 60 2 2.54 mm 2 3 A MALE BOARD GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) STRAIGHT BOARD CONNECTOR NO NO NO e0 NO 94V-0 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.19 inch 0.1 inch 3 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
Active 60 2 5 mΩ 5 A MALE 500 Cycles BOARD GLASS FILLED POLYPHENYLENE SULFIDE AU STRAIGHT BOARD CONNECTOR NO 5 GΩ -65 °C 125 °C PLUG STAGGERED RND PIN-SKT 0.1 inch 0.1 inch NO GUIDE SLOT LOCKING ONE SOLDER 0.25 inch 0.335 inch 3.85 inch 0.109 inch AIRBORN INC compliant EAR99 8536.69.40.40
Compare
76745-3BBV60LF
Amphenol FCi
Check for Price Buy Yes Active 60 2 2.54 mm 3 A MALE BOARD MATTE TIN (79) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
77313-SABV60LF
Amphenol FCi
Check for Price Buy Yes Active 60 2 2.54 mm 2 3 A MALE BOARD POLYETHYLENE GOLD FLASH OVER PALLADIUM NICKEL (15) STRAIGHT BOARD CONNECTOR NO 5 GΩ NO NO e3 NO UL 94V-0 -65 °C 130 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 15u inch SOLDER 0.19 inch 0.1 inch 3 inch 0.059 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
76745-8BV-60
Amphenol Communications Solutions
Check for Price Buy No Obsolete 60 2 2.54 mm MALE BOARD GOLD (15) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO 94V-0 Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.40
76745-1CBV60
Amphenol Communications Solutions
Check for Price Buy No Obsolete 60 2 2.54 mm 3 A MALE BOARD GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e0 NO 94V-0 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL ICC compliant EAR99 8536.69.40.40
76745-3BV-60
Amphenol FCi
Check for Price Buy No No Obsolete 60 2 2.54 mm MALE BOARD TIN LEAD (150) OVER NICKEL STRAIGHT BOARD STACKING CONNECTOR NO NO NO e0 NO 94V-0 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
76745-1DBV60
Amphenol FCi
Check for Price Buy No Obsolete 60 2 3 A MALE GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) BOARD STACKING CONNECTOR NO NO NO e0 NO 94V-0 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE WIRE WRAP AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
76745-1BBV60LF
Amphenol FCi
Check for Price Buy Yes Active 60 2 2.54 mm 3 A MALE BOARD GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e3 NO 94V-0 Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
WTBV60SOR9JT
AirBorn Inc
Check for Price Buy Active 60 2 2.54 mm 2 5 mΩ 5 A FEMALE 500 Cycles BOARD GLASS FILLED POLYPHENYLENE SULFIDE AU RIGHT ANGLE BOARD CONNECTOR NO 5 GΩ UL -65 °C 125 °C PLUG BERYLLIUM COPPER STAGGERED RND PIN-SKT 0.1 inch 0.1 inch NO LOCKING JACKSCREW ONE STAGGERED 2.54 mm SOLDER 0.25 inch 0.535 inch 3.85 inch 0.14 inch AIRBORN INC compliant
77313-8ABV60
Amphenol Communications Solutions
Check for Price Buy No Obsolete 60 2 2.54 mm 2 3 A MALE BOARD GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) STRAIGHT BOARD CONNECTOR NO NO NO e0 NO 94V-0 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.19 inch 0.1 inch 3 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
WTBV60PD7SY
AirBorn Inc
Check for Price Buy Active 60 2 5 mΩ 5 A MALE 500 Cycles BOARD GLASS FILLED POLYPHENYLENE SULFIDE AU STRAIGHT BOARD CONNECTOR NO 5 GΩ -65 °C 125 °C PLUG STAGGERED RND PIN-SKT 0.1 inch 0.1 inch NO GUIDE SLOT LOCKING ONE SOLDER 0.25 inch 0.335 inch 3.85 inch 0.109 inch AIRBORN INC compliant EAR99 8536.69.40.40