Filter Your Search
1 - 8 of 8 results
|
BUZ92-E3044
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 3.3 A | 3 Ω | 220 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 13 A | SWITCHING | SILICON | R-PSSO-G3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | SMALL OUTLINE, R-PSSO-G3 | 3 | unknown | EAR99 | ||||||||||||||
|
BUZ92-E3046
Siemens
|
Check for Price | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 3.3 A | 3 Ω | 220 mJ | 40 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 80 W | 13 A | SWITCHING | SILICON | 150 ns | 85 ns | R-PSIP-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | SIEMENS A G | TO-220AB | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.29.00.95 | ||||||||
|
BUZ92
Infineon Technologies AG
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 3.3 A | 3 Ω | AVALANCHE RATED | 220 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 80 W | 13 A | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | ||||||||||
|
BUZ92
Siemens
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE | 3 | 600 V | 1 | 3.2 A | 3 Ω | 220 mJ | 40 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 80 W | 13 A | SWITCHING | SILICON | 150 ns | 85 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | SIEMENS A G | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.29.00.95 | |||
|
BUZ92-E3046
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 3.3 A | 3 Ω | 220 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 13 A | SWITCHING | SILICON | R-PSIP-T3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | ||||||||||||||
|
BUZ92-E3045
Siemens
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 3.3 A | 3 Ω | 220 mJ | 40 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 80 W | 13 A | SWITCHING | SILICON | 150 ns | 85 ns | R-PSSO-G2 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | TO-220AB | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | 8541.29.00.95 | ||||||||
|
BUZ92-E3044
Siemens
|
Check for Price | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 3.3 A | 3 Ω | 220 mJ | 40 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 80 W | 13 A | SWITCHING | SILICON | 150 ns | 85 ns | R-PSSO-G3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SIEMENS A G | TO-220AB | SMALL OUTLINE, R-PSSO-G3 | 3 | unknown | EAR99 | 8541.29.00.95 | ||||||||
|
BUZ92-E3045
Infineon Technologies AG
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 600 V | 1 | 3.3 A | 3 Ω | 220 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 13 A | SWITCHING | SILICON | R-PSSO-G2 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | TO-220AB | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 |