Parametric results for: buz172e3045a under Power Field-Effect Transistors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: buz172e304
Select parts from the table below to compare.
Compare
Compare
BUZ172-E3046
Infineon Technologies AG
Check for Price Obsolete P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 5.5 A 600 mΩ 170 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 22 A SWITCHING SILICON R-PSIP-T3 Not Qualified PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG TO-220AB IN-LINE, R-PSIP-T3 3 unknown EAR99
BUZ172-E3046
Siemens
Check for Price Transferred P-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 5.5 A 600 mΩ 170 mJ 140 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 40 W 22 A SWITCHING SILICON 165 ns 125 ns R-PSIP-T3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE SIEMENS A G TO-220AB IN-LINE, R-PSIP-T3 3 unknown EAR99 8541.29.00.95
BUZ172-E3045
Siemens
Check for Price Transferred P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 5.5 A 600 mΩ 170 mJ 140 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 40 W 22 A SWITCHING SILICON 165 ns 125 ns R-PSSO-G2 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE SIEMENS A G TO-220AB SMALL OUTLINE, R-PSSO-G2 3 unknown EAR99 8541.29.00.95
BUZ172-E3044
Infineon Technologies AG
Check for Price Obsolete P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 5.5 A 600 mΩ 170 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 22 A SWITCHING SILICON R-PSSO-G3 Not Qualified PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE INFINEON TECHNOLOGIES AG TO-220AB SMALL OUTLINE, R-PSSO-G3 3 unknown EAR99
BUZ172-E3045
Infineon Technologies AG
Check for Price Obsolete P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 100 V 1 5.5 A 600 mΩ 170 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 22 A SWITCHING SILICON R-PSSO-G2 Not Qualified PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE INFINEON TECHNOLOGIES AG TO-220AB SMALL OUTLINE, R-PSSO-G2 3 unknown EAR99
BUZ172-E3044
Siemens
Check for Price Transferred P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 100 V 1 5.5 A 600 mΩ 170 mJ 140 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 40 W 22 A SWITCHING SILICON 165 ns 125 ns R-PSSO-G3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE SIEMENS A G TO-220AB SMALL OUTLINE, R-PSSO-G3 3 unknown EAR99 8541.29.00.95