Parametric results for: buk9y53-100b under Power Field-Effect Transistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: buk9y53100b
Select parts from the table below to compare.
Compare
Compare
BUK9Y53-100B,115
Nexperia
$0.4837 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 4 100 V 1 23 A 59 mΩ LOGIC LEVEL COMPATIBLE 85 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 94 A SWITCHING SILICON MO-235 R-PSSO-G4 e3 AEC-Q101 1 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING SINGLE NEXPERIA SOIC PLASTIC, LFPAK-4 4 SOT669 not_compliant EAR99 Nexperia
BUK9Y53-100B
NXP Semiconductors
Check for Price Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 4 100 V 1 23 A 59 mΩ LOGIC LEVEL COMPATIBLE 85 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 94 A SWITCHING SILICON MO-235 R-PSSO-G4 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING SINGLE NXP SEMICONDUCTORS PLASTIC, LFPAK-4 235 not_compliant EAR99
BUK9Y53-100B
Nexperia
Check for Price Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 4 100 V 1 23 A 59 mΩ LOGIC LEVEL COMPATIBLE 85 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 94 A SWITCHING SILICON MO-235 R-PSSO-G4 e3 AEC-Q101 1 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING SINGLE NEXPERIA LFPAK-4 not_compliant EAR99 Nexperia 2017-02-01
BUK9Y53-100B,115
NXP Semiconductors
Check for Price Yes Transferred N-CHANNEL YES SINGLE 1 23 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 75 W e3 1 175 °C 260 30 TIN NXP SEMICONDUCTORS SOIC 4 SOT669 not_compliant EAR99