Filter Your Search
1 - 2 of 2 results
|
BUK9E04-30B,127
Nexperia
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 75 A | 4.4 mΩ | 1300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 254 W | 732 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | SINGLE | NEXPERIA | TO-262 | PLASTIC, TO-262, I2PAK-3 | 3 | SOT226 | compliant | EAR99 | 8541.29.00.75 | 2017-02-01 | Nexperia | ||
|
BUK9E04-30B,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 30 V | 1 | 75 A | 4.4 mΩ | 1300 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 254 W | 732 A | SWITCHING | SILICON | TO-262AA | R-PSIP-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | TO-262 | PLASTIC, TO-262, I2PAK-3 | 3 | SOT226 | not_compliant | EAR99 | 8541.29.00.75 |