Filter Your Search
1 - 2 of 2 results
|
BUK9215-55A,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 55 A | 16.6 mΩ | 211 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 115 W | 248 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | SINGLE | NXP SEMICONDUCTORS | DPAK | PLASTIC, TO-252, SC-63, DPAK-3 | 3 | SOT428 | not_compliant | EAR99 | 8541.29.00.75 | |||
|
BUK9215-55A,118
Nexperia
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 55 A | 16.6 mΩ | 211 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 248 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | SINGLE | NEXPERIA | DPAK | PLASTIC, TO-252, SC-63, DPAK-3 | 3 | SOT428 | not_compliant | EAR99 | Nexperia |