Filter Your Search
1 - 10 of 10 results
|
BUK655-500A
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE | 1 | 5.7 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 W | e0 | 175 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
BUK655-500B
Philips Semiconductors
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE | 1 | 5.3 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
BUK655-450B
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE | 1 | 5.7 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 W | e0 | 175 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
BUK655R0-75C
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 75 V | 1 | 120 A | 7.4 mΩ | 329 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 553 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | TO-220AB | 3 | |||||||
|
BUK655R0-75C,127
NXP Semiconductors
|
Check for Price | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 75 V | 1 | 120 A | 7.4 mΩ | 329 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 262 W | 553 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | AEC-Q101; IEC-60134 | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | PLASTIC, SC-46, 3 PIN | unknown | EAR99 | TO-220 | 3 | SOT78A | |||||||
|
BUK655-500B
NXP Semiconductors
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE | 3 | 500 V | 1 | 5.3 A | 1.5 Ω | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 W | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | |||||||||||||||||
|
BUK655R0-75C
Nexperia
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 75 V | 1 | 120 A | 7.4 mΩ | 329 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 553 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NEXPERIA | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | 2017-02-01 | |||||||||||||||
|
BUK655R0-75C,127
Nexperia
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 75 V | 1 | 120 A | 7.4 mΩ | 329 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 553 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | AEC-Q101; IEC-60134 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | NEXPERIA | PLASTIC, SC-46, 3 PIN | compliant | EAR99 | TO-220 | 3 | SOT78A | 2017-02-01 | Nexperia | |||||||
|
BUK655-500B
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE | 1 | 5.3 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | , | unknown | EAR99 | ||||||||||||||||||||||||||
|
BUK655-500C
North American Philips Discrete Products Div
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 5 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | , | unknown | EAR99 |