Filter Your Search
1 - 10 of 14 results
|
BUK102-50GS
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE | 1 | 50 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | , | unknown | EAR99 | |||||||||||||||||||||||||||
|
BUK102-50DL,127
NXP Semiconductors
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 45 A | 35 mΩ | LOGIC LEVEL COMPATIBLE, ESD PROTECTION | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 180 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | |||||||||||||||
|
BUK102-50GS
Philips Semiconductors
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE | 1 | 50 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | PHILIPS SEMICONDUCTORS | , | unknown | EAR99 | |||||||||||||||||||||||||||
|
BUK102-50DL127
NXP Semiconductors
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 45 A | 35 mΩ | LOGIC LEVEL COMPATIBLE, ESD PROTECTION | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 180 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | |||||||||||||||
|
BUK102-50DL
North American Philips Discrete Products Div
|
Check for Price | No | Transferred | N-CHANNEL | NO | SINGLE | 1 | 45 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV | , | unknown | EAR99 | |||||||||||||||||||||||||||
|
BUK102-50DL-T
NXP Semiconductors
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 45 A | 35 mΩ | LOGIC LEVEL COMPATIBLE, ESD PROTECTED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 180 A | SWITCHING | SILICON | TO-220AB | S-PSFM-T3 | Not Qualified | DRAIN | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, S-PSFM-T3 | unknown | EAR99 | ||||||||||||||||
|
BUK102-50GS
NXP Semiconductors
|
Check for Price | No | Obsolete | NO | 3 | 1 | R-PSFM-T3 | Not Qualified | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | TO-220, | unknown | EAR99 | TO-220AB | 3 | 8542.39.00.01 | TRANSIENT; OVER CURRENT; THERMAL | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SINK | 150 A | ||||||||||||||||||||
|
BUK102-50GL127
NXP Semiconductors
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 45 A | 35 mΩ | LOGIC LEVEL COMPATIBLE, ESD PROTECTION | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 180 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | |||||||||||||||
|
BUK102-50DL
NXP Semiconductors
|
Check for Price | Obsolete | NO | 3 | 1 | R-PSFM-T3 | Not Qualified | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | TO-220, | unknown | EAR99 | TO-220AB | 3 | 8542.39.00.01 | TRANSIENT; OVER CURRENT; THERMAL | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SINK | 200 A | |||||||||||||||||||||
|
BUK102-50GL
NXP Semiconductors
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 50 V | 1 | 45 A | 35 mΩ | LOGIC LEVEL COMPATIBLE, ESD PROTECTED | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 180 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | NXP SEMICONDUCTORS | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | TO-220AB | 3 |