Parametric results for: bu9882fw under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: bu9882fw
Select parts from the table below to compare.
Compare
Compare
BU9882F-WE2
ROHM Semiconductor
Check for Price Yes Yes Active 2.048 kbit 8 256X8 4 V 400 kHz EEPROM 1 2 256 256 words SYNCHRONOUS SERIAL I2C 5 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 10 ms R-PDSO-G14 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY LSOP SOP14,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES GULL WING 1.27 mm DUAL 1.6 mm 8.7 mm 4.4 mm ROHM CO LTD SOIC ROHS COMPLIANT, SOP-14 14 compliant EAR99 8542.32.00.51
BU9882F-WE1
ROHM Semiconductor
Check for Price Yes Yes Obsolete 2.048 kbit 8 256X8 EEPROM CARD 2 256 256 words SERIAL 2.7 V 5 µA 3 µA CMOS INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL ROHM CO LTD SOP, SOP14,.25 compliant EAR99 8542.32.00.51
BU9882F-W
ROHM Semiconductor
Check for Price Yes Yes Active 2.048 kbit 8 256X8 4 V 400 kHz EEPROM 1 2 256 256 words SYNCHRONOUS SERIAL I2C 5 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 10 ms R-PDSO-G14 Not Qualified e2 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY LSOP SOP14,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Tin/Copper (Sn/Cu) GULL WING 1.27 mm DUAL 1.6 mm 8.7 mm 4.4 mm ROHM CO LTD SOIC LSOP, SOP14,.25 14 compliant EAR99 8542.32.00.51