Filter Your Search
1 - 2 of 2 results
|
BU7346GUL-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 27 MHz | 38 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 4.6 mA | 3.6 V | 2.7 V | COMMERCIAL EXTENDED | R-PBGA-B6 | Not Qualified | 75 °C | -5 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 550 µm | 1 mm | 1.5 mm | ROHM CO LTD | BGA | VFBGA, BGA6,2X3,20 | 6 | compliant | EAR99 | 8542.39.00.01 | ||||
|
BU7346GUL
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 27 MHz | 38 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 2.7 V | COMMERCIAL EXTENDED | R-PBGA-B6 | Not Qualified | e1 | 75 °C | -5 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 550 µm | 1 mm | 1.5 mm | ROHM CO LTD | BGA | VFBGA, | 6 | compliant | EAR99 | 8542.39.00.01 |