Filter Your Search
1 - 2 of 2 results
|
BU4538B
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 5 V | 2 | NO | DIP | 4000/14000/40000 | MONOSTABLE MULTIVIBRATOR | CMOS | RETRIGGERABLE | 2 | COMPLEMENTARY | 16 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Copper (Sn/Cu) | THROUGH-HOLE | 2.54 mm | DUAL | 4.55 mm | 7.62 mm | 19.4 mm | ROHM CO LTD | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | ||
|
BU4538B-E2
ROHM Semiconductor
|
Check for Price | Active | 5 V | 2 | NO | DIP | 4000/14000/40000 | MONOSTABLE MULTIVIBRATOR | CMOS | RETRIGGERABLE | 2 | COMPLEMENTARY | 16 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.55 mm | 7.62 mm | 19.4 mm | ROHM CO LTD | DIP | DIP, | 16 | compliant | 8542.39.00.01 |