Filter Your Search
1 - 1 of 1 results
|
BU2JUA3WNVX-TL
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 5.5 V | 3.85 V | 2.85 V | 200 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 220 mV | 6 V | 0.02 % | 0.045 % | 1 | 2.8785 V | 2.8215 V | CMOS | 1 % | S-PDSO-N4 | Not Qualified | 125 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR, EMBOSSED | YES | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 600 µm | ROHM CO LTD | SON, SOLCC4,.04,25 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |