Filter Your Search
1 - 1 of 1 results
|
BU29TA2WNVX-TR
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5.5 V | 2.5 V | 2.9 V | 330 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 660 mV | 6.5 V | 0.02 % | 0.08 % | 1 | 2.929 V | 2.871 V | CMOS | 1 % | R-PDSO-N4 | Not Qualified | 125 °C | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.06,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 650 µm | DUAL | 1.2 mm | 1.6 mm | 600 µm | ROHM CO LTD | SON | HVSON, SOLCC4,.06,25 | 4 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ROHM Semiconductor |