Filter Your Search
1 - 1 of 1 results
|
BU2050F-E2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | 8 | 25 mA | SEGMENT | 100 ns | 100 ns | SIPO BASED PERIPHERAL DRIVER | CMOS | COMMON-ANODE | 1 | SOURCE AND SINK | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | LSOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | Tin/Copper (Sn/Cu) | GULL WING | 1.27 mm | DUAL | 8.7 mm | 1.6 mm | 4.4 mm | ROHM CO LTD | SOIC | SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor |