Filter Your Search
1 - 2 of 2 results
|
BU16027KV-E2
ROHM Semiconductor
|
Check for Price | Yes | Active | LFQFP | CONSUMER CIRCUIT | 1 | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | ROHM CO LTD | QFP | LFQFP, | 64 | compliant | 8542.39.00.01 | |||||||
|
BU16027KV
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | LFQFP | CONSUMER CIRCUIT | 1 | 150 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e2 | 70 °C | 260 | 64 | PLASTIC/EPOXY | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN COPPER | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | ROHM CO LTD | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | 8542.39.00.01 |