Filter Your Search
1 - 7 of 7 results
|
VSBU-120-5
CUI Inc
|
$101.8558 | Yes | Yes | Active | 100 V | 5 V | 260 V | 90 V | 5 V | 6 V | 22 A | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 80 % | 1 % | 5 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.01768 Vrms | HYBRID | 110 W | 2 s | R-XXFM-X | CE, TUV, UL | 70 °C | UNSPECIFIED | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 76.2 mm | 127 mm | CUI INC | compliant | EAR99 | CUI Inc. | |||||||||
|
BU-1205/6-2W
Floeth Electronic Ltd
|
Check for Price | Contact Manufacturer | 12 V | 5 V | 13.2 V | 10.8 V | 4.75 V | 5.25 V | 400 mA | 1 | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 2 W | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | FLOETH ELECTRONIC LTD | unknown | EAR99 | DIP, DIP14/24,.6 | ||||||||||||||||
|
BU-1205D/6-2W
Floeth Electronic Ltd
|
Check for Price | Contact Manufacturer | 12 V | 5 V | 13.2 V | 10.8 V | 4.75 V | 5.25 V | 200 mA | 2 | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 2 W | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | FLOETH ELECTRONIC LTD | unknown | EAR99 | DIP, DIP14/24,.6 | ||||||||||||||||
|
BU-1205D-3W
Floeth Electronic Ltd
|
Check for Price | Contact Manufacturer | 12 V | 5 V | 13.2 V | 10.8 V | 4.75 V | 5.25 V | 300 mA | 2 | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 3 W | R-PDIP-T23 | Not Qualified | 85 °C | -40 °C | 23 | PLASTIC/EPOXY | DIP | DIP23/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | FLOETH ELECTRONIC LTD | unknown | EAR99 | DIP, DIP23/24,.6 | ||||||||||||||||
|
BU-1205-1.8W
Floeth Electronic Ltd
|
Check for Price | Contact Manufacturer | 12 V | 5 V | 13.2 V | 10.8 V | 4.75 V | 5.25 V | 360 mA | 1 | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 1.8 W | R-PDIP-T23 | Not Qualified | 85 °C | -40 °C | 23 | PLASTIC/EPOXY | DIP | DIP23/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | FLOETH ELECTRONIC LTD | unknown | EAR99 | DIP, DIP23/24,.6 | ||||||||||||||||
|
BU-1205-3W
Floeth Electronic Ltd
|
Check for Price | Contact Manufacturer | 12 V | 5 V | 13.2 V | 10.8 V | 4.75 V | 5.25 V | 600 mA | 1 | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 3 W | R-PDIP-T23 | Not Qualified | 85 °C | -40 °C | 23 | PLASTIC/EPOXY | DIP | DIP23/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | FLOETH ELECTRONIC LTD | unknown | EAR99 | DIP, DIP23/24,.6 | ||||||||||||||||
|
BU-1205D-1.8W
Floeth Electronic Ltd
|
Check for Price | Contact Manufacturer | 12 V | 5 V | 13.2 V | 10.8 V | 4.75 V | 5.25 V | 180 mA | 2 | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 1.8 W | R-PDIP-T23 | Not Qualified | 85 °C | -40 °C | 23 | PLASTIC/EPOXY | DIP | DIP23/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | FLOETH ELECTRONIC LTD | unknown | EAR99 | DIP, DIP23/24,.6 |