Filter Your Search
1 - 8 of 8 results
|
BU-61588P3-102W
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553A; MIL-STD-1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | S-CPGA-P81 | Not Qualified | e0 | 125 °C | -55 °C | 81 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA81,9X9 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | PGA | PGA, | 81 | compliant | 8542.31.00.01 | |||
|
BU-61588P3-102Z
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553A; MIL-STD-1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | S-CPGA-P81 | Not Qualified | e0 | 125 °C | -55 °C | 81 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA81,9X9 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | PGA | PGA, | 81 | compliant | 8542.31.00.01 | |||
|
BU-61588P3-102S
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553A; MIL-STD-1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | S-CPGA-P81 | Not Qualified | e0 | 125 °C | -55 °C | 81 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA81,9X9 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | PGA | PGA, | 81 | compliant | 8542.31.00.01 | |||
|
BU-61588P3-102Y
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553A; MIL-STD-1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | S-CPGA-P81 | Not Qualified | e0 | 125 °C | -55 °C | 81 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA81,9X9 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | PGA | PGA, | 81 | compliant | 8542.31.00.01 | |||
|
BU-61588P3-102K
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553A; MIL-STD-1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | S-CPGA-P81 | Not Qualified | e0 | 125 °C | -55 °C | 81 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA81,9X9 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | PGA | PGA, | 81 | compliant | 8542.31.00.01 | |||
|
BU-61588P3-102
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553A; MIL-STD-1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | S-CPGA-P81 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 81 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA81,9X9 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | PGA | PGA, PGA81,9X9 | 81 | compliant | 8542.31.00.01 | ||
|
BU-61588P3-102Q
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553A; MIL-STD-1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | S-CPGA-P81 | Not Qualified | e0 | 125 °C | -55 °C | 81 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA81,9X9 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | PGA | PGA, | 81 | compliant | 8542.31.00.01 | |||
|
BU-61588P3-102L
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553A; MIL-STD-1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | S-CPGA-P81 | Not Qualified | e0 | 125 °C | -55 °C | 81 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA81,9X9 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | PGA | PGA, | 81 | compliant | 8542.31.00.01 |