Filter Your Search
1 - 10 of 87,735 results
|
BU-61688P0-312Q
Data Device Corporation
|
Check for Price | Active | 16 | 16 | 1 MBps | 16 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B; MIL STD 1760; STANAG 3838 | BIPH-LEVEL (MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P81 | 70 °C | MIL-PRF-38534 | 81 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 25.4 mm | 25.4 mm | DATA DEVICE CORP | PGA, | compliant | 8542.31.00.01 | ||||||||||||
|
BU-61689F0-830Q
Data Device Corporation
|
Check for Price | Active | 16 | 16 | 1 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B; MIL STD 1760; STANAG 3838 | BIPH-LEVEL (MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-F72 | 70 °C | MIL-PRF-38534 | 72 | PLASTIC/EPOXY | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 3.31 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | QFF, | compliant | 8542.31.00.01 | |||||||||||
|
BU-61689P0-852W
Data Device Corporation
|
Check for Price | Active | 16 | 16 | 1 MBps | 20 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B; STANAG 3838 | BIPH-LEVEL (MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | COMMERCIAL | S-CPGA-P81 | 70 °C | MIL-PRF-38534 | 81 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 25.4 mm | 25.4 mm | DATA DEVICE CORP | PGA, | compliant | 8542.31.00.01 | ||||||||||||
|
BU-61585V3-132Z
Data Device Corporation
|
Check for Price | No | No | Obsolete | 16 | 16 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | R-CDFP-F70 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 70 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.81 mm | DATA DEVICE CORP | DFP, | compliant | 8542.31.00.01 | DFP | 70 | |||||
|
BU-61743G4-580
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 20 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553A; MIL-STD-1553B; MIL-STD-1760; MCAIR; STANAG-3838 | BIPH-LEVEL(MANCHESTER) | NO | 2 | 3.6 V | 3 V | INDUSTRIAL | S-CQFP-G72 | Not Qualified | e0 | 85 °C | -40 °C | MIL-STD-883 | 72 | CERAMIC, METAL-SEALED COFIRED | QFP | QFP72,1.38SQ,50 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1.27 mm | QUAD | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | QFP, QFP72,1.38SQ,50 | compliant | 8542.31.00.01 | QFP | 72 | ||
|
BU-61745F3-640Z
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553A; MIL-STD-1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | S-CQFP-F72 | Not Qualified | e0 | MIL-PRF-38534 | 72 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL72,1.0SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | QFF, | compliant | 8542.31.00.01 | QFP | 72 | |||||
|
BU-61865F3-872L
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553A; MIL-STD-1553B; MIL-STD-1760; MCAIR; STANAG-3838 | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | COMMERCIAL | S-CQFP-F72 | Not Qualified | e0 | 70 °C | MIL-STD-883 | 72 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL72,1.0SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 3.94 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | QFF, | compliant | 8542.31.00.01 | QFP | 72 | |||
|
BU-61580V3-502W
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | INDUSTRIAL | R-CDFP-F70 | Not Qualified | e0 | 85 °C | -40 °C | 70 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.81 mm | 25.4 mm | 48.26 mm | DATA DEVICE CORP | DFP, | compliant | 8542.31.00.01 | DFP | 70 | ||||
|
BU-61585V2-800K
Data Device Corporation
|
Check for Price | No | No | Obsolete | 16 | 16 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL STD 1553A; MIL STD 1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | COMMERCIAL | R-CDFP-F70 | Not Qualified | e0 | 70 °C | 70 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.81 mm | DATA DEVICE CORP | DFP, | compliant | 8542.31.00.01 | DFP | 70 | |||||||
|
BU-61745G4-172W
Data Device Corporation
|
Check for Price | No | No | Active | 16 | 16 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 | CMOS | NO | MIL-STD-1553A; MIL-STD-1553B | BIPH-LEVEL(MANCHESTER) | NO | 2 | 5.5 V | 4.5 V | MILITARY | S-MQFP-G72 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 72 | METAL | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 1.27 mm | QUAD | 4.245 mm | 25.4 mm | 25.4 mm | DATA DEVICE CORP | QFP, | compliant | 8542.31.00.01 | QFP | 72 |