Filter Your Search
1 - 2 of 2 results
|
BTS734L1
Siemens
|
Check for Price | Transferred | 12 V | SCHMITT TRIGGER | OPEN-SOURCE | 55 A | 450 µs | 350 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 2 | SOURCE | TRUE | 8 mA | 34 V | 5 V | YES | R-PDSO-G20 | Not Qualified | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SIEMENS A G | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
BTS734L1
Infineon Technologies AG
|
Check for Price | No | Obsolete | 12 V | 2 | 4.8 A | 450 µs | 350 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | 2 | SOURCE | 4.4 A | 34 V | 5 V | YES | R-PDSO-G20 | Not Qualified | e0 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.6 mm | INFINEON TECHNOLOGIES AG | PLASTIC, DSO-20 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 20 |